Solid State Contactors
537 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRC3P48D400R TTI: DRC3P48D400R Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC NO AUX RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Bulk | DRC3 | |||
Mfr: DRH3P60D18 TTI: DRH3P60D18 Crydom Availability: 0In StockContactors - Solid State 18A 600VAC 4-32DC In ZC 3Leg 3phs DINRail | 0In Stock | DIN Rail Mount | 18 A | 600 VAC | 4 VDC to 32 VDC | 17 mA | Bulk | DRH | ||||||||
Mfr: DRH3P60D20 TTI: DRH3P60D20 Crydom Availability: 0In StockContactors - Solid State 20A 600VAC 4-32DC In ZC 2Leg 3phs DINRail | 0In Stock | DIN Rail Mount | 20 A | 600 VAC | 4 VDC to 32 VDC | 17 mA | Bulk | DRH | ||||||||
Mfr: DRH3P60A18 TTI: DRH3P60A18 Crydom Availability: 0In StockContactors - Solid State 18A 600AC 280A/DC In ZC 3Leg 3phs DINRail | 0In Stock | DIN Rail Mount | 18 A | 600 VAC | 48 VAC to 600 VAC | 3 mA | Bulk | DRH | ||||||||
0In Stock | Chassis Mount | 20 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Bulk | DP4R | |||||||||
0In Stock | Chassis Mount | 60 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Bulk | DP4R | |||||||||
0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Bulk | DRC3 | ||||
Mfr: G3PE-515B-3 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR DIN Mt 3 pl 480 | 0In Stock | DIN Rail Mount | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE515B3DC1224 | ||||||||
Mfr: G3PE-525B-2 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR DIN Mt 2 pl 480 | 0In Stock | DIN Rail Mount | 25 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE525B2DC1224 | ||||||||
Mfr: G3PE-545B-2 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 45A 3-phs SSR DIN Mt 2 pl 480 | 0In Stock | DIN Rail Mount | 45 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE545B2DC1224 | ||||||||
Mfr: G3PE-525B-3N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR DIN mt 3 pl 480 | 0In Stock | DIN Rail Mount | 25 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE525B3NDC1224 | |||||||||
Mfr: G3J-S211BL DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State SSR CONTROLLER | 0In Stock | 11.1 A | 200 VAC to 220 VAC | 12 VDC to 24 VDC | G3J-S | G3JS211BLDC1224NC | ||||||||||
0In Stock | Chassis Mount | 60 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | |||||||||
0In Stock | DIN Rail Mount | 16 A | 48 VAC to 575 VAC | 230 VAC | 12.5 mA | - 25 C | + 70 C | 114.5 mm | 147.5 mm | 99 mm | ELR | ELR_3-230AC/500AC-16 ELR3230AC500AC16 | ||||
Mfr: SCP1-CEDZL-020NC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Bidirectional, 20V, Surface Mount Surge Protection Device | Not Available Online | DIN Rail Mount | 20 A | 12 VAC to 280 VAC | 3 VDC to 32 VDC | 13 mA | - 55 C | + 100 C | 22 mm | 42 mm | 90 mm | Bulk | ||||
Mfr: G3PE-515B-3N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR DIN mt 3 pl 480 | 0In Stock | DIN Rail Mount | 15 A | 200 VAC to 280 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE515B3NDC1224 | |||||||||
Mfr: SCD1-NRDZL-020TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Dual, 20V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 20 A | 24 VAC to 240 VAC | 4 VDC to 32 VDC | 12 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | Bulk | ||||
Mfr: SCD1-NRUZH-020TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 20V, High Surge, DO-214 Package | Not Available Online | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 18 VAC to 280 VAC, 18 VDC to 36 VDC | 25 mA | - 40 C | + 70 C | 17.8 mm | 97.63 mm | 98.6 mm | Bulk | ||||
Mfr: SCD1-NRUZL-030TC-N TTI: Not Assigned Littelfuse Availability: Not Available OnlineContactors - Solid State Unidirectional, 30V, DO-214 Package, Surge Protection Device | Not Available Online | DIN Rail Mount | 30 A | 24 VAC to 240 VAC | 18 VAC to 280 VAC, 18 VDC to 36 VDC | 25 mA | - 40 C | + 70 C | 17.8 mm | 136.22 mm | 98.6 mm | Bulk | ||||
Mfr: G3PE-225B-3N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR DIN mnt 3 pl | 0In Stock | DIN Rail Mount | 25 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE225B3NDC1224 | ||||||||
Mfr: G3PE-215B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR No Ht sink 2 pl | 0In Stock | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE215B2HDC1224 | |||||||||
Mfr: G3PE-215B-2N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 15A 3-phs SSR DIN mnt 2 pl | 0In Stock | DIN Rail Mount | 15 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE215B2NDC1224 | ||||||||
Mfr: G3PE-225B-2N DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR DIN mnt 2 pl | 0In Stock | DIN Rail Mount | 25 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE225B2NDC1224 | ||||||||
Mfr: G3PE-235B-2 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 35A 3-phs SSR scrw mnt2 pl | 0In Stock | Chassis Mount | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE235B2DC1224 | ||||||||
Mfr: G3PE-235B-3 DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineContactors - Solid State 35A 3-phs SSR scrw mnt3 pl | Not Available Online | Chassis Mount | 35 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE235B3DC1224 |