Phoenix Contact - Solid State Contactors
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail Mount | 16 A | 48 VAC to 575 VAC | 230 VAC | 12.5 mA | - 25 C | + 70 C | 114.5 mm | 147.5 mm | 99 mm | ELR | ELR_3-230AC/500AC-16 ELR3230AC500AC16 | ||||
0In Stock | DIN Rail Mount | 16 A | 48 VAC to 575 VAC | 24 VDC | 8.3 mA | - 25 C | + 70 C | 114.5 mm | 147.5 mm | 99 mm | ELR | ELR_3-_24DC/500AC-16 ELR324DC500AC16 | ||||
0In Stock | DIN Rail Mount | 147.5 mm | 99 mm | ELR | ELR_W3-230AC/500AC-16 ELRW3230AC500AC16 | |||||||||||
0In Stock | DIN Rail Mount | 37 A | 48 VAC to 575 VAC | 24 VDC | 12.7 mA | - 25 C | + 70 C | 114.5 mm | 147.5 mm | 99 mm | ELR | ELR_W2+1-_24DC/500AC-37 ELRW2+124DC500AC37 | ||||
0In Stock | ||||||||||||||||
0In Stock | DIN Rail Mount | 9 A | 110 VAC to 550 VAC | 24 VDC | 16 mA | - 20 C | + 60 C | 62 mm | 84 mm | ELR | ELR_3/_9-500 ELR39500 | |||||
0In Stock | DIN Rail Mount | 2 A | 10 VDC to 30 VDC | 19.2 VDC to 28.8 VDC | 3 mA | - 25 C | + 60 C | 6.5 mm | 80 mm | Bulk | PLC-SC | PLC-SC-ELR_W1/_2-24DC PLCSCELRW1224DC | ||||
0In Stock | DIN Rail Mount | 50 A | 42 VAC to 660 VAC | 24 VDC | 12 mA | - 30 C | + 70 C | 35 mm | 110 mm | |||||||
0In Stock | DIN Rail Mount | 400 mA to 30 A | 42 VAC to 660 VAC | 5 VDC to 32 VDC | 29 mA | 110 mm | 72 mm | 125.5 mm | ||||||||
0In Stock | DIN Rail Mount | 250 mA to 20 A | 42 VAC to 660 VAC | 5 VDC to 32 VDC | 29 mA | 110 mm | 54 mm | 102.5 mm | ||||||||
0In Stock | DIN Rail Mount | 40 mm | 99 mm | ELR | ELR_W3-_24DC/500AC-_2 ELRW324DC500AC2 | |||||||||||
0In Stock | DIN Rail Mount | 250 mA to 10 A | 42 VAC to 660 VAC | 5 VDC to 32 VDC | 29 mA | 106 mm | 54 mm | 64.5 mm | ||||||||
0In Stock | DIN Rail Mount | 20 A | 42 VAC to 660 VAC | 230 VAC | 17 mA | - 30 C | + 70 C | 18 mm | 110 mm | |||||||
0In Stock | DIN Rail Mount | 50 A | 42 VAC to 660 VAC | 230 VAC | 17 mA | - 30 C | + 70 C | 35 mm | 110 mm | |||||||
0In Stock | DIN Rail Mount | 20 A | 42 VAC to 660 VAC | 24 VDC | 12 mA | - 30 C | + 70 C | 18 mm | 110 mm | |||||||
0In Stock | DIN Rail Mount | 30 A | 42 VAC to 660 VAC | 24 VDC | 12 mA | - 30 C | + 70 C | 18 mm | 110 mm | |||||||
0In Stock | DIN Rail Mount | 30 A | 42 VAC to 660 VAC | 230 VAC | 17 mA | - 30 C | + 70 C | 18 mm | 110 mm | |||||||
Not Available Online | DIN Rail Mount | 2 A | 48 VAC to 575 VAC | 230 VAC | 12.5 mA | - 25 C | + 70 C | 114.5 mm | 40 mm | 99 mm | ELR | ELR_3-230AC/500AC-_2 ELR3230AC500AC2 | ||||
Not Available Online | DIN Rail Mount | 37 A | 48 VAC to 575 VAC | 230 VAC | 12.5 mA | - 25 C | + 70 C | 114.5 mm | 147.5 mm | 99 mm | ELR | ELR_2+1-230AC/500AC-37 ELR2+1230AC500AC37 | ||||
Not Available Online | DIN Rail Mount | 67.5 mm | 99 mm | ELR | ELR_W3-_24DC/500AC-_9 ELRW324DC500AC9 | |||||||||||
Not Available Online | DIN Rail Mount | 37 A | 48 VAC to 575 VAC | 230 VAC | 11.2 mA | - 25 C | + 70 C | 114.5 mm | 147.5 mm | 99 mm | ELR | ELR_W2+1-230AC/500AC-37 ELRW2+1230AC500AC37 | ||||
Not Available Online | DIN Rail Mount | 50 mA | 110 VAC to 433 VAC | 24 VDC | 5 mA | 62 mm | 94 mm | ELR | ELR_W3/_9-400_MM ELRW39400MM | |||||||
Not Available Online | DIN Rail Mount | 50 A | 42 VAC to 660 VAC | 4 VDC to 32 VDC | 12 mA | - 30 C | + 70 C | 103 mm | 45 mm | 103 mm | ELR | ELR_1-_24DC/600AC-50 ELR124DC600AC50 | ||||
Mfr: ELR1-230AC/600AC-20 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineContactors - Solid State | Not Available Online | |||||||||||||||
Mfr: ELR1-230AC/600AC-30 TTI: Not Assigned Phoenix Contact Availability: Not Available OnlineContactors - Solid State | Not Available Online |
- 1
- 2