Sensata - Solid State Contactors
355 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Chassis Mount | 20 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Bulk | DP4R | ||||||||
Mfr: DRH3P60A18 TTI: DRH3P60A18 Crydom Availability: 0In StockContactors - Solid State 18A 600AC 280A/DC In ZC 3Leg 3phs DINRail | 0In Stock | DIN Rail Mount | 18 A | 600 VAC | 48 VAC to 600 VAC | 3 mA | Bulk | DRH | |||||||
0In Stock | Chassis Mount | 60 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Bulk | DP4R | ||||||||
Mfr: DRC3P48D400R TTI: DRC3P48D400R Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC NO AUX RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Bulk | DRC3 | ||
Mfr: DRH3P60D18 TTI: DRH3P60D18 Crydom Availability: 0In StockContactors - Solid State 18A 600VAC 4-32DC In ZC 3Leg 3phs DINRail | 0In Stock | DIN Rail Mount | 18 A | 600 VAC | 4 VDC to 32 VDC | 17 mA | Bulk | DRH | |||||||
Mfr: DRH3P60D20 TTI: DRH3P60D20 Crydom Availability: 0In StockContactors - Solid State 20A 600VAC 4-32DC In ZC 2Leg 3phs DINRail | 0In Stock | DIN Rail Mount | 20 A | 600 VAC | 4 VDC to 32 VDC | 17 mA | Bulk | DRH | |||||||
0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Bulk | DRC3 | |||
Mfr: DRC3P48D400 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC NO AUX ZC 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | ||
Mfr: DRC3P48D411 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC ZC 3L | Not Available Online | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | ||
0In Stock | Chassis Mount | 60 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DRH3P60A20 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 20A 600AC 280A/DC In ZC 2Leg 3phs DINRai | 0In Stock | DIN Rail Mount | 20 A | 600 VAC | 48 VAC to 600 VAC | 3 mA | Each | DRH | |||||||
Mfr: DRC3P48D411R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 24VAC/DC 1NO+1NC RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | ||
Mfr: DRA4D100E12 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State DIN MNT H-BRG 100VDC 12A 24VDC CONT | 0In Stock | DIN Rail Mount | 12 A | 1 VDC to 100 VDC | 15 VDC to 32 VDC | 20.5 mA to 22 mA | Each | DRA4 | |||||||
Mfr: DRA4D250E6 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State DIN MNT H-BRG 250VDC 6A 24VDC CONT | 0In Stock | DIN Rail Mount | 6 A | 1 VDC to 250 VDC | 15 VDC to 32 VDC | 20.5 mA to 22 mA | Each | DRA4 | |||||||
Mfr: DRH3P60D20R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 20A 600VAC 4-32DC In RN 2Leg 3phs DINRai | 0In Stock | DIN Rail Mount | 20 A | 600 VAC | 4 VDC to 32 VDC | 17 mA | Each | DRH | |||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 18 VDC to 28 VDC | 15 mA to 25 mA | Each | DRA3 | ||||||||
Mfr: DRC3R40E400 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State SSR CONTACTOR 3-PHASE REVERSG | 0In Stock | DIN Rail Mount | Each | DRC3 | |||||||||||
Mfr: DRC3R48D420 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P REV 480V 7.6A 24 VAC/DC 2NO | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | ||
Mfr: DRC3P48D4112 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 24V/DC 1NO+1NC ZC 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | ||
0In Stock | Chassis Mount | 40 A | 1 VDC to 48 VDC | 18 VDC to 32 VDC | 20 mA to 25 mA | Each | DP4R | ||||||||
Mfr: DRC3P48B400R2 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 120VAC NO AUX RN 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | ||
Mfr: DRC3P48A411 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 230VAC 1NO+1NC ZC 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | ||
Mfr: DRC3P60B411R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | 0In Stock | DIN Rail Mount | Each | DRC3 | |||||||||||
Mfr: DRA4D250D6 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State DIN MNT H-BRG 250VDC 6A 5VDC CONT | 0In Stock | DIN Rail Mount | 6 A | 1 VDC to 250 VDC | 5 VDC to 15 VDC | 16 mA to 24.5 mA | - 30 C | + 60 C | Each | DRA4 | |||||
0In Stock | Chassis Mount | 20 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R |