Solid State Contactors
507 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DIN Rail Mount | 30 A | 42 VAC to 660 VAC | 230 VAC | 17 mA | - 30 C | + 70 C | 18 mm | 110 mm | |||||||
Mfr: DRC3P60A411 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | Each | DRC3 | ||||||||||||
Mfr: DRC3P48D433R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 7.6A 480VAC 3Phs 1NO+1NC EMR, RN, 2L | Not Available Online | DIN Rail Mount | 7.6 A | 480 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | Each | DRC3 | ||||||
Mfr: DRC3P60D440 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 7.6A 600VAC 3Phs 2NO EMR, ZC, 3L DIN | Not Available Online | DIN Rail Mount | 4.8 A | 600 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 32 mA | - 20 C | + 60 C | Each | DRC3 | ||||||
0In Stock | DIN Rail Mount | 20 A | 42 VAC to 660 VAC | 230 VAC | 17 mA | - 30 C | + 70 C | 18 mm | 110 mm | |||||||
0In Stock | DIN Rail Mount | 50 A | 42 VAC to 660 VAC | 230 VAC | 17 mA | - 30 C | + 70 C | 35 mm | 110 mm | |||||||
Mfr: DP4RSB60D60B2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State PH DC H Bridge SS/B 48V 60A 15VCNT | Not Available Online | Chassis Mount | 60 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: DP4RSB60D60B5 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State PH DC H Bridge SS/B 48V 60A 15VCNT | 0In Stock | Chassis Mount | 60 A | 1 VDC to 48 VDC | 4.5 VDC to 15 VDC | 16 mA to 20 mA | Each | DP4R | ||||||||
Mfr: G3PE-225B-2H DC12-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockContactors - Solid State 25A 3-phs SSR No Ht sink 2 pl | 0In Stock | 25 A | 100 VAC to 240 VAC | 12 VDC to 24 VDC | 7 mA to 15 mA | G3PE | G3PE225B2HDC1224 | |||||||||
Mfr: DP4RSC60E40B8H TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR REVERSG CONTACTOR PM SS/B | Not Available Online | Chassis Mount | Each | DP | ||||||||||||
Mfr: DRA3P48A42 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 200 VAC to 265 VAC | 4.5 mA to 5.7 mA | Each | DRA3P | ||||||||
Mfr: DRA3P48B22 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 5 mA to 8 mA | Each | DRA3P | ||||||||
Mfr: DRA3P48C4R2 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State SSR CONTACTOR 3-PHASE D RAIL M | Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 36 VAC to 60 VAC | 7.5 mA to 13.5 mA | Each | DRA3P | ||||||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 415 VAC | 4 VDC to 6 VDC | 15 mA to 30 mA | Each | DRA3R | |||||||||
Mfr: DRC3P48A411 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 5A 230VAC 1NO+1NC ZC 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P48A4112 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P 480V 7.6A 230VAC 1NO+1NC ZC 2L | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P48B400R2 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 120VAC NO AUX RN 2L | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3P48D420R TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P 480V 7.6A 24V/DC 2NO RN 3L | 0In Stock | DIN Rail Mount | 4.8 A | 48 VAC to 510 VAC | 18 VAC to 30 VAC, 18 VDC to 30 VDC | 12.5 mA to 32 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3R40A420 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P REV 400V 7.6A 230 VAC 2NO | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 400 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3R48A400 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P REV 480V 7.6A 230 VAC NO AUX | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 208 VAC to 265 VAC | 6.1 mA to 8 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3R48B400 TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State 3P REV 480V 7.6A 120 VAC NO AUX | Not Available Online | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Mfr: DRC3R48B420 TTI: Not Assigned Crydom Availability: 0In StockContactors - Solid State 3P REV 480V 7.6A 120 VAC 2NO | 0In Stock | DIN Rail Mount | 7.6 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 7.5 mA to 13 mA | - 30 C | + 80 C | 96.02 mm | 45.31 mm | 86.71 mm | Each | DRC3 | |||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 200 VAC to 265 VAC | 4.5 mA to 5.7 mA | Each | DRA3 | |||||||||
0In Stock | DIN Rail Mount | 4.2 A | 48 VAC to 510 VAC | 90 VAC to 140 VAC | 5 mA to 8 mA | - 20 C | + 60 C | Each | DRA3 | |||||||
Mfr: DRA3P48C2R TTI: Not Assigned Crydom Availability: Not Available OnlineContactors - Solid State DIN MNT 3PH 480VAC 2A 48VAC CNT RN | Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 510 VAC | 36 VAC to 60 VAC | 7.5 mA to 13.5 mA | Each | DRA3 |