DRA3R - Solid State Contactors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 4 VDC to 6 VDC | 15 mA to 30 mA | Each | DRA3R | ||||||||
0In Stock | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 18 VDC to 28 VDC | 15 mA to 20 mA | Each | DRA3R | ||||||||
0In Stock | DIN Rail Mount | 4.2 A | 48 VAC to 415 VAC | 18 VDC to 28 VDC | 15 mA to 20 mA | Each | DRA3R | ||||||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 415 VAC | 4 VDC to 6 VDC | 15 mA to 30 mA | Each | DRA3R | ||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 200 VAC to 265 VAC | 5.5 mA to 7.7 mA | DRA3R | |||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 90 VAC to 140 VAC | 5 mA to 8 mA | DRA3R | |||||||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 415 VAC | 36 VAC to 60 VAC | 6 mA to 10 mA | DRA3R | |||||||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 415 VAC | 200 VAC to 265 VAC | 5.5 mA to 7.7 mA | DRA3R | |||||||||
Not Available Online | DIN Rail Mount | 2.4 A | 48 VAC to 415 VAC | 36 VAC to 60 VAC | 6 mA to 10 mA | DRA3R | |||||||||
Not Available Online | DIN Rail Mount | 4.2 A | 48 VAC to 415 VAC | 90 VAC to 140 VAC | 5 mA to 8 mA | DRA3R |