Solid State Relays - SSR
9.157 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26.500In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
613In Stock8.600 On Order Expected | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | |||
8.100In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.13 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | Tube | |||
35.000In Stock | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | Reel | |||
10.050In Stock | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | |||
Mfr: LH1510AABTR TTI: LH1510AABTR Vishay Semiconductors Availability: 11.000In Stock30.000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A | 11.000In Stock30.000 On Order Expected | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | ||
Mfr: AQY210EHAX TTI: AQY210EHAX Panasonic Industry Availability: 11.000In Stock12.000 On Order Expected 07-Aug-29 Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open | 11.000In Stock12.000 On Order Expected 07-Aug-29 | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Reel | ||
3.300In Stock | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | Tube | |||
1.000In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
50In Stock2.000 On Order Expected 17-Dec-26 | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Tube | |||
1.200In Stock8.000 On Order Expected 16-Nov-26 | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2 mm (0.079 in) | Tube | |||
9.300In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Tube | |||
1.475In Stock | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Tube | |||
4.100In Stock | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.78 mm (0.188 in) | 4.78 mm (0.188 in) | 3.2 mm (0.126 in) | Tube | |||
2.500In Stock6.000 On Order Expected | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | DIP-6 | 1 VDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Tube | |||
Mfr: AQY212EHAX TTI: AQY212EHAX Panasonic Industry Availability: 3.000In Stock20.000 On Order Expected Solid State Relays - PCB Mount PhotoMOS(MOS FET) Relay | 3.000In Stock20.000 On Order Expected | PCB Mount | 550 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Reel | ||
50In Stock9.900 On Order Expected | PCB Mount | 250 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.36 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Tube | |||
900In Stock2.000 On Order Expected 15-Apr-27 | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
1.000In Stock4.000 On Order Expected 14-Aug-29 | PCB Mount | 130 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Tube | |||
298In Stock1.600 On Order Expected 11-Dec-26 | PCB Mount | 25 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Bulk | |||
Mfr: LH1546AEFTR TTI: LH1546AEFTR Vishay Semiconductors Availability: 26.000In Stock34.000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A | 26.000In Stock34.000 On Order Expected | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 4.83 mm (0.19 in) | 4.67 mm (0.184 in) | 2.33 mm (0.092 in) | Reel | ||
1.900In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Tube | |||
7.120In Stock | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | - 30 C | + 80 C | 24.5 mm (0.965 in) | 4.5 mm (0.177 in) | 20.5 mm (0.807 in) | Tube | ||||
150In Stock | PCB Mount | 250 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 800 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Tube | |||
2.500In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk |