Aratas - Solid State Relays - SSR
670 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5.375In Stock24.125 On Order Expected | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Tube | ||||
200In Stock | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: G3VM1824F TTI: G3VM401DY2 Aratas Availability: 400In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.12A 400V | 400In Stock | Bulk | |||||||||||||||
Mfr: G3VM1525E TTI: G3VM63GTR05 Aratas Availability: 0In Stock4.500 On Order Expected Solid State Relays - PCB Mount SSR RELAY SPST-NC 0.5A 60V | 0In Stock4.500 On Order Expected | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | |||
Mfr: G3VM1486M TTI: G3VM21UR11TR05 Aratas Availability: 1.000In Stock1.000 On Order Expected 06-Nov-26 Solid State Relays - PCB Mount SSR RELAY SPST-NO 1A 20V | 1.000In Stock1.000 On Order Expected 06-Nov-26 | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 30 mA | - 40 C | + 85 C | Reel | |||||||
800In Stock | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
Mfr: G3VM1711H TTI: G3VM101DR1TR05 Aratas Availability: 500In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 2A 100V | 500In Stock | Reel | |||||||||||||||
Mfr: G3VM1293M TTI: G3VM21LR10TR05 Aratas Availability: 500In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.2A 20V | 500In Stock | PCB Mount | 200 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1 VDC to 1.3 VDC | - 25 C | + 60 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | Reel | G3VM-21LR10TR05 G3VM-21LR10-TR05 | |||
50In Stock | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||||
50In Stock | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||||
50In Stock | PCB Mount | 2.64 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||||
50In Stock | PCB Mount | 2.64 kV | 1 Form A (SPST-NO) | DIP-6 | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||||
50In Stock | Price Per Stick | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Stick | |||||
800In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | ||||
50In Stock | Price Per Stick | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Stick | |||||
Mfr: G3VM1509C TTI: G3VM61UR1TR05 Aratas Availability: 1.000In StockSolid State Relays - PCB Mount MOS-FET RELAY | 1.000In Stock | PCB Mount | - 20 C | + 65 C | Reel | ||||||||||||
75In Stock | PCB Mount | 3.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.18 VDC to 1.48 VDC | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: G3VM-61H1(TR) TTI: G3VM-61H1(TR) Aratas Availability: 2.500In StockSolid State Relays - PCB Mount 60V, SPST-NO, SOP6 SMT 400mA 1ohm 130pF | 2.500In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | G3VM61H1TR | ||
800In Stock | PCB Mount | 320 mA | 48 VAC, 48 VDC | 1 Form A (SPST-NO) | SOP-4 | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Bulk | ||||||
Mfr: G3VM-61H1(TR) TTI: G3VM61H1TR Aratas Availability: 2.500In StockSolid State Relays - PCB Mount SSR RELAY SPST-NO 0.4A 60V | 2.500In Stock | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-6 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | Reel | |||
Mfr: G3VM-41GR4(TR) TTI: G3VM-41GR4(TR) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 250mA, 2ohm, 5pF | Not Available Online | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | Reel | G3VM41GR4TR | ||
Not Available Online | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Tube | G3VM353E | |||
Mfr: G3VM-61VY2(TR) TTI: G3VM-61VY2(TR) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount Mos Fet Relay, SMT 60V, 1 form A,SOP4 | Not Available Online | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | Reel | G3VM61VY2TRTHA | ||
Mfr: G3VM-31QR(TR05) TTI: G3VM-31QR(TR05) Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 1 form A, 30V MOS FET, S-VSON4 | Not Available Online | PCB Mount | 1.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | S-VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | Reel | G3VM31QRTR05 | ||
Mfr: G3VM-101ER TTI: G3VM-101ER Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 100V SPSTNO DIP6 SMT 2000mA 100ohm 1000pF | Not Available Online | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | G3VM101ER |