Omron - Solid State Relays - SSR
1.144 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3NE-220T-US-DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 12VDC/100-240VAC 20A | 0In Stock | Panel Mount | 20 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 9.6 VDC to 14.4 VDC | - 30 C | + 80 C | 47.5 mm | 37.5 mm | 11.5 mm | G3NE-220T-US DC12 G3NE220TUSDC12 | ||||
Mfr: G3NA-610B AC100-240 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR 600VAC 10A AC 100-240V | 0In Stock | Panel Mount | 10 A | 400 VAC to 600 VAC | 1 Form A (SPST-NO) | Hockey Puck | 100 VAC to 240 VAC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA610BAC100240NC G3NA610BAC100240 | ||||
Mfr: G3NA-625B DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: Not Available OnlineSolid State Relays - SSRs SSR 600VAC 25A DC5-24V | Not Available Online | Panel Mount | 25 A | 400 VAC to 600 VAC | 1 Form A (SPST-NO) | Hockey Puck | 5 VDC to 24 VDC | G3NA625BDC524NC G3NA625BDC524 | |||||||||
Mfr: G32A-A40-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs PWR CARTRIDGE W/VDE | 0In Stock | DIN Rail Mount | Bulk | 1532771 G32AA40VDDC524 | |||||||||||||
Mfr: G3NA-205B-UTU DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY TUV Markings | 0In Stock | Panel Mount | 5 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 5 VDC to 24 VDC | - 30 C | + 80 C | 58 mm | 4 mm | 30 mm | G3NA205BUTUDC524NC G3NA205BUTUDC524 | ||||
Mfr: G3S4-A DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | DIN Rail Mount | 1 A | 75 VAC to 264 VAC | 4 Form A (4PST-NO) | 9.6 VDC to 14.4 VDC | 15.8 mA | - 30 C | + 80 C | 78 mm | 43 mm | 43 mm | G3S4ADC12NC | ||||
Mfr: G3B-205S-VDDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Socket Mount | 5 A | 100 VAC to 240 VAC | 5 VDC to 24 VDC | 15 mA | - 30 C | + 80 C | 35 mm | 35 mm | 52.5 mm | G3B205SVDDC524 | |||||
Mfr: G3F-203SN-VDDC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | Socket Mount | 3 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 5 VDC to 24 VDC | - 30 C | + 80 C | 28 mm | 21.5 mm | 36.5 mm | G3F203SNVDDC524 | |||||
Mfr: G3S4-ADC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | DIN Rail Mount | 1 A | 75 VAC to 264 VAC | 4 Form A (4PST-NO) | 19.2 VDC to 28.8 VDC | 15.7 mA | - 30 C | + 80 C | 78 mm | 43 mm | 43 mm | G3S4ADC24 | ||||
Mfr: G3RV-SL500-AL DC12 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out wire | 0In Stock | G3RVSL500ALDC12 | |||||||||||||||
Mfr: G3NE-220T-USDC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | G3NE220TUSDC24 | |||||||||||||||
Mfr: G3RV-SR700-A ACDC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 24 VAC, 24 VDC | 11 mA, 11.4 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR700AACDC24 | ||||
Mfr: G3RV-SR700-A AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out 0 cross Psh | 0In Stock | DIN Rail Mount | 2 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | 110 VAC | 6.2 mA | - 30 C | + 55 C | 78 mm | 6.2 mm | 90 mm | G3RVSR700AAC110 | ||||
Mfr: G3RV-SR700-AL AC100 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR AC Out Psh | 0In Stock | G3RVSR700ALAC100 | |||||||||||||||
Mfr: G3RV-SR700-D AC110 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | G3RVSR700DAC110 | |||||||||||||||
Mfr: G3RV-SR700-D AC230 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs 6mm SSR DC Out Psh | 0In Stock | G3RVSR700DAC230 | |||||||||||||||
Mfr: G32A-A10-VD-X DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Omron | 0In Stock | G32AA10VDXDC524 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Omron | 0In Stock | G3PC220BVDXDC1224 | |||||||||||||||
Mfr: G3PA-210BL-VD DC5-24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR with NO zero cro ssfunction | 0In Stock | G3PA210BLVDDC524 | |||||||||||||||
TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs SSR AC Output 400VAC 25A, Screw Terminals | 0In Stock | 25 A | 200 VAC to 480 VAC | 5 VDC to 24 VDC | G3NA425BUTU2DC524 | ||||||||||||
Mfr: G3PA-220B-VD AC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | Chassis Mount | 20 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 19.2 VAC to 26.4 VAC | 7 mA | - 30 C | + 80 C | 100 mm | 37 mm | 100 mm | G3PA-220B-VD AC24NC G3PA220BVDAC24NC | ||||
Mfr: G3TA-OA202SL-US DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs Solid State Relay | 0In Stock | G3TAOA202SLUSDC24 | |||||||||||||||
Mfr: 70230-3658 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - SSRs | 0In Stock | 702303658 | |||||||||||||||
Mfr: G3R-202PN-2 DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount 24VDC | 0In Stock | PCB Mount | 2 A | 75 VAC to 264 VAC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | - 30 C | + 80 C | 29 mm (1.142 in) | 13 mm (0.512 in) | 29 mm (1.142 in) | G3R202PN2DC24 | |||||
Mfr: G3DZ-2R6PL DC24 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockSolid State Relays - PCB Mount SOLID STATE RELAY | 0In Stock | PCB Mount | 600 mA | 3 VAC to 264 VAC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | 50 mA | - 30 C | + 85 C | 17.5 mm (0.689 in) | 6.5 mm (0.256 in) | 12.5 mm (0.492 in) | G3DZ2R6PLDC24NC G3DZ-2R6PL-24VDC G3DZ2R6PLDC24 |