TE Connectivity - Solid State Relays - SSR
329 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSRDC-200D12 TTI: SSRDC-200D12 TE Connectivity / P&B Solid State Relays - SSRs 12A, 200V DC WITH DC INPUT | 0In Stock | Panel Mount | 12 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | 2330274-1 | ||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | 1393030-7 | |||
Mfr: SSRMP-480D16R TTI: 1-2323802-2 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 16A,480VAC,R-DC I/P | 0In Stock | Panel Mount | 16 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Box | |||
Mfr: SSRMP-240D10 TTI: 2323802-3 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puc ,10A,240V AC-DC I/P | 0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Box | SSRMP-240D10 | ||
Mfr: SSRMP-480D10R TTI: 1-2323802-3 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 10A,480VAC,R-DC I/P | 0In Stock | Panel Mount | 10 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Box | SSRMP-480D10R | ||
0In Stock | 2-1617090-7 | ||||||||||||||||
Not Available Online | Panel Mount | 10 A | 250 VAC | 1 Form A (SPST-NO) | 3.8 VDC to 32 VDC | 16 mA | - 55 C | + 95 C | 50.8 mm | 25.4 mm | 22.9 mm | 6-1618386-9 | |||||
Mfr: 3-1618382-8 TTI: Not Assigned TE Connectivity / AMP Availability: 0In StockSolid State Relays - PCB Mount PS-X2304=RELAY SOLID STATE DC | 0In Stock | ||||||||||||||||
0In Stock | 1-1617069-6 | ||||||||||||||||
0In Stock | PCB Mount | 2 A | 60 VDC | 1 Form A (SPST-NO) | DIP-8 | 0 VDC to 18 VDC | 15 mA | - 55 C | + 105 C | 14.22 mm (0.56 in) | 10.03 mm (0.395 in) | 3.94 mm (0.155 in) | Bulk | 1617069-7 | |||
Mfr: SSRC-240D5 TTI: Not Assigned TE Connectivity Availability: 0In StockSolid State Relays - PCB Mount 3-15VDC SPST-NO 5A SS RELAY | 0In Stock | PCB Mount | 5 A | 240 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43 mm (1.693 in) | 8 mm (0.315 in) | 25 mm (0.984 in) | Bulk | 5-1393030-8 | ||
0In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | 1393030-4 | ||||
Mfr: 923812OCAS TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlineSolid State Relays - SSRs SPECIAL SOLID STATE | Not Available Online | 1-1437470-4 | |||||||||||||||
Mfr: 1-2345984-9 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,PANL MNT ,10A,480VAC,R-DC i/p | 0In Stock | Panel Mount | 10 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | |||||
0In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | 1393030-8 | ||||
Mfr: SSRT-240D10 TTI: Not Assigned TE Connectivity Availability: 0In StockSolid State Relays - SSRs 10A 3-32VDC CONSTANT | 0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 20 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | 2-1393030-1 | |||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 30 C | + 80 C | 44.5 mm | 57 mm | 30.2 mm | 1-1393030-4 | ||||
Not Available Online | 1-1618400-5 | ||||||||||||||||
Mfr: SSRMP-240D16 TTI: SSRMP-240D16 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP MINI PUCK 16A 240V | 0In Stock | Box | 2323802-2 | ||||||||||||||
Mfr: SSR3TR-480D10 TTI: SSR3TR-480D10 TE Connectivity / P&B Solid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip | 0In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Box | 2-2345984-3 | |||
Mfr: SSR3TR-480D40 TTI: 2-2345984-5 TE Connectivity / P&B Solid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip | 0In Stock | Panel Mount | 40 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Box | ||||
Mfr: SSR3TR-480D40 TTI: SSR3TR-480D40 TE Connectivity / P&B Solid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip | 0In Stock | Panel Mount | 40 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Box | 2-2345984-5 | |||
0In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 4 Form A (4PST-NO) | Hockey Puck | 4 VDC to 15 VDC | 12 mA | 44.4 mm | 57.2 mm | 23.6 mm | Bulk | 1-1393030-8 | |||||
Mfr: SSR3TR-480D10 TTI: 2-2345984-3 TE Connectivity / P&B Solid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip | 0In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Box | ||||
Mfr: SSRMP-240D16R TTI: 2323802-8 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 16A,240VAC,R-DC I/P | 0In Stock | Panel Mount | 16 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Box |