Teledyne Relays - Solid State Relays - SSR
24 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock69 On Order Expected 20-Aug-27 | PCB Mount | 2 A | 60 VDC | 2 VDC to 3 VDC | 20 mA | - 55 C | + 105 C | 9.91 mm (0.39 in) | 6.35 mm (0.25 in) | 3.81 mm (0.15 in) | Tube | ||||||
0In Stock619 On Order Expected 08-Jun-27 | PCB Mount | 1 A | 80 VDC | 2 VDC to 3 VDC | 20 mA | - 55 C | + 105 C | 9.91 mm (0.39 in) | 6.35 mm (0.25 in) | 3.81 mm (0.15 in) | Tube | ||||||
0In Stock | PCB Mount | 1.5 A | 100 VDC | DIP-6 | 1.1 VDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.35 mm (0.25 in) | 3.81 mm (0.15 in) | Bulk | |||||
0In Stock | Panel Mount | 100 A | 0 VDC to 600 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 25 mA to 42 mA | - 40 C | + 90 C | 58.2 mm | 44.5 mm | 28 mm | Bulk | |||||
0In Stock96 On Order Expected 19-Apr-27 | PCB Mount | 1 A | 60 VDC | 0 VDC to 18 VDC | Tube | ||||||||||||
0In Stock | Bulk | ||||||||||||||||
0In Stock | PCB Mount | 2.5 A | 60 VDC | DIP-6 | 1.1 VDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.35 mm (0.25 in) | 3.81 mm (0.15 in) | Tube | |||||
0In Stock66 On Order Expected 18-Mar-27 | PCB Mount | 1 A | 60 VDC | 0 VDC to 18 VDC | 15 mA | - 55 C | + 105 C | 14.22 mm (0.56 in) | 10.03 mm (0.395 in) | 3.94 mm (0.155 in) | Tube | ||||||
0In Stock | PCB Mount | 25 A | 280 VAC | SIP-4 | 10 VDC to 30 VDC | 30 mA | - 40 C | + 100 C | 71.12 mm (2.8 in) | 8.26 mm (0.325 in) | 27.69 mm (1.09 in) | Bulk | |||||
0In Stock | 1 A | 80 VDC | Tube | ||||||||||||||
Not Available Online | PCB Mount | 1.5 A | 60 VDC | DIP-8 | 3.8 VDC to 32 VDC | Bulk | |||||||||||
0In Stock | PCB Mount | 2 A | 60 VDC | 0 VDC to 18 VDC | 15 mA | - 55 C | + 105 C | 22.6 mm (0.89 in) | 13.5 mm (0.531 in) | 4.83 mm (0.19 in) | Tray | ||||||
0In Stock | Tube | ||||||||||||||||
0In Stock | 5 A | 60 VDC | 0 VDC to 18 VDC | Bulk | |||||||||||||
0In Stock | 500 mA | 80 VDC | Bulk | ||||||||||||||
Not Available Online | Panel Mount | 125 A | 24 VAC to 690 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 12 mA | Bulk | |||||||||
0In Stock | PCB Mount | 2 A | 60 VDC | 0 VDC to 18 VDC | - 55 C | + 105 C | Tray | ||||||||||
Mfr: LS60DC10C-21 TTI: LS60DC10C-21 Teledyne Relays Availability: 0In StockSolid State Relays - PCB Mount DC SOLID-STATE RELAY | 0In Stock | PCB Mount | 10 A | 36 VDC | SIP-4 | 3 VDC to 10 VDC | 32 mA | - 40 C | + 80 C | 37.6 mm (1.48 in) | 6.3 mm (0.248 in) | 24.5 mm (0.965 in) | Bulk | ||||
0In Stock | 5 A | 60 VDC | 0 VDC to 18 VDC | Tray | |||||||||||||
0In Stock | Tube | ||||||||||||||||
0In Stock | 1 A | 60 VDC | 0 VDC to 18 VDC | Tube | MILSPEC 90091-004 (SMT) | ||||||||||||
0In Stock | 500 mA | 80 VDC | Tube | ||||||||||||||
0In Stock71 On Order Expected 11-Feb-28 | 250 mA | 350 VDC | Tray | ||||||||||||||
Not Available Online | Bulk |