Vishay - Solid State Relays - PCB Mount
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LH1510AABTR TTI: LH1510AABTR Vishay Semiconductors Availability: 13.000In Stock30.000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A | 13.000In Stock30.000 On Order Expected | Reel | PCB Mount | 350 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
2.500In Stock6.000 On Order Expected | Tube | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | VO14642 | ||||
50In Stock10.000 On Order Expected | Tube | PCB Mount | 250 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1540A | ||||
2.800In Stock | Tube | PCB Mount | 140 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||||
Mfr: LH1500AABTR TTI: LH1500AABTR Vishay Semiconductors Availability: 9.000In StockSolid State Relays - PCB Mount Normally Open Form 1A | 9.000In Stock | Reel | PCB Mount | 140 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
1.200In Stock | Tube | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 6.81 mm (0.268 in) | 4.83 mm (0.19 in) | 3.81 mm (0.15 in) | LH1546A | ||||
2.200In Stock2.000 On Order Expected 21-Dec-26 | Tube | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | |||||
Mfr: LH1511BABTR TTI: LH1511BABTR Vishay Semiconductors Availability: 2.000In StockSolid State Relays - PCB Mount Normally Closed Form 1B 200V | 2.000In Stock | Reel | PCB Mount | 300 mA | 200 VAC, 200 VDC | 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
250In Stock | Tube | PCB Mount | 250 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 800 mVDC to 1.4 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1525 | ||||
Mfr: VOR1142B6T TTI: VOR1142B6T Vishay Semiconductors Availability: 2.000In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl | 2.000In Stock | Reel | PCB Mount | 270 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | ||||
Mfr: LH1526AACTR TTI: LH1526AACTR Vishay Semiconductors Availability: 2.000In StockSolid State Relays - PCB Mount SOLID STATE RLY 8PIN | 2.000In Stock | Reel | PCB Mount | 125 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | 800 mVDC to 1.4 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Mfr: VOR1142M4T TTI: VOR1142M4T Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms IRED cntrl | 0In Stock | Reel | PCB Mount | 140 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 100 C | 4.57 mm (0.18 in) | 4.42 mm (0.174 in) | 2.12 mm (0.083 in) | ||||
Mfr: VO14642AABTR TTI: VO14642AABTR Vishay Semiconductors Availability: 0In Stock40.000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A 60V | 0In Stock40.000 On Order Expected | Reel | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.5 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | VO14642 | |||
Mfr: VO1400AEFTR TTI: VO1400AEFTR Vishay Semiconductors Availability: 0In Stock72.000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A | 0In Stock72.000 On Order Expected | Reel | PCB Mount | 100 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 800 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.92 mm (0.194 in) | 4.57 mm (0.18 in) | 2.12 mm (0.083 in) | VO1400Axx | |||
0In Stock6.000 On Order Expected | Tube | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | |||||
Mfr: LH1546AEFTR TTI: LH1546AEFTR Vishay Semiconductors Availability: 0In Stock34.000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A | 0In Stock34.000 On Order Expected | Reel | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.45 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.83 mm (0.19 in) | 4.67 mm (0.184 in) | 2.33 mm (0.092 in) | LH1546A | |||
Mfr: LH1502BACTR TTI: LH1502BACTR Vishay Semiconductors Availability: 0In Stock14.000 On Order Expected Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 350V | 0In Stock14.000 On Order Expected | Reel | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
Mfr: LH1501BABTR TTI: LH1501BABTR Vishay Semiconductors Availability: 0In Stock4.000 On Order Expected 31-Aug-27 Solid State Relays - PCB Mount Normally Closed Form 1B 350V | 0In Stock4.000 On Order Expected 31-Aug-27 | Reel | PCB Mount | 200 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | ||||
Mfr: LH1540AABTR TTI: LH1540AABTR Vishay Semiconductors Availability: 0In Stock17.000 On Order Expected 12-May-27 Solid State Relays - PCB Mount Normally Open Form 1A | 0In Stock17.000 On Order Expected 12-May-27 | Reel | PCB Mount | 250 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | LH1540A | |||
Mfr: VOR1121B6T TTI: VOR1121B6T Vishay Semiconductors Availability: 0In Stock1.000 On Order Expected 03-Nov-26 Solid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 370mA S Ch | 0In Stock1.000 On Order Expected 03-Nov-26 | Reel | PCB Mount | 370 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.36 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 100 C | 7.6 mm (0.299 in) | 6.55 mm (0.258 in) | 3.55 mm (0.14 in) | ||||
Mfr: LH1512BACTR TTI: LH1512BACTR Vishay Semiconductors Solid State Relays - PCB Mount Normally Open/Closed Form 1A/1B/1C 200V | 0In Stock | Reel | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 1.15 VDC to 1.45 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.81 mm (0.268 in) | 3.81 mm (0.15 in) | ||||
0In Stock | Tube | PCB Mount | 300 mA | 250 VAC, 250 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | |||||
Mfr: VORA1010M4T TTI: VORA1010M4T Vishay Availability: 0In StockSolid State Relays - PCB Mount SOP-4 SSR 1 FORM A 100V -E3 | 0In Stock | Reel | SMD/SMT | 100 mA | 100 VAC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | - 40 C | + 125 C | 4.92 mm (0.194 in) | 4.57 mm (0.18 in) | 2.12 mm (0.083 in) | VORA1010M4 | |||||
Mfr: VOR2142B8T TTI: VOR2142B8T Vishay Semiconductors Availability: 0In StockSolid State Relays - PCB Mount Hi-Reliability SSR 5300 Vrms 140mA D Ch | 0In Stock | Reel | PCB Mount | 140 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | 1.36 VDC | SOIC-8 | MOSFET | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | VOR2142B8 | |||
0In Stock | Tube | PCB Mount | 140 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | 1.36 VDC | MOSFET | 50 mA | - 40 C | + 100 C | 10.16 mm (0.4 in) | 6.65 mm (0.262 in) | 3.55 mm (0.14 in) | VOR2142B8T |