Basic / Snap Action Switches
24.898 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66In Stock | EN | Enclosed Limit Switch | DPDT | Roller Plunger | 7 A | 28 VDC | 6 lb to 12 lb | Wire Lead | Panel Mount | Bulk | MS27240-3 | ||||||
62In Stock | SE and XE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Bulk | |||||
Mfr: 78454954995 TTI: 1EN1-6 Honeywell Availability: 538In StockBasic / Snap Action Switches 4A @ 28 VDC DPDT | 538In Stock | EN | Micro Switch | DPDT | OFF - (ON) | Plunger | 4 A | 28 VDC | 53.4 N | Screw | Chassis Mount | Bulk | |||||
2.000In Stock | ABJ | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.64 N | Solder Pin | PCB Mount | IP67 | Tray | ||||
Mfr: 78454965435 TTI: 11HM1 Honeywell Availability: 270In StockBasic / Snap Action Switches 3A @ 28 VDC SPDT Hermetically Sealed | 270In Stock | HM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 28 VDC | 2 N | Solder Lug | Chassis Mount | Bulk | MS27216-5 | |||
50In Stock | ABJ | Tray | |||||||||||||||
Mfr: V-15G2-1C26-K TTI: V-15G2-1C26-K Aratas Availability: 31.600In StockBasic / Snap Action Switches HINGE LEVER SPDT 15A | 31.600In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G2-1C26-KBYOMI V15G21C26KBYOMI | ||
Mfr: 78454916660 TTI: BZ-2RQ1-A2 Honeywell Availability: 200In StockBasic / Snap Action Switches 15A @ 125 VAC SPDT Plunger Screw | 200In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | Bulk | |||
19In Stock | Sealed | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 5 oz to 17 oz | Solder Turret | Chassis Mount | Bulk | ||||||
Mfr: 78454977190 TTI: 311SX3-T Honeywell Availability: 70In StockBasic / Snap Action Switches 250 VAC 5 A Strght Lever Actutor | 70In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 28 VDC | 0.2 N | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: 78454961405 TTI: 4SX1-T Honeywell Availability: 188In StockBasic / Snap Action Switches 250 VAC 7 A Pin Plunger Actuator | 188In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 1.39 N | Screw | Chassis Mount | Bulk | |||||
100In Stock | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1 A | 250 VAC | 30 VDC | 2 N | Solder Turret | Chassis Mount | Bulk | |||||
Mfr: 78454965840 TTI: 11SM244-T Honeywell Availability: 1.100In Stock900 On Order Expected 17-Mar-27 Basic / Snap Action Switches 5A 250 VAC Pin Plunger | 1.100In Stock900 On Order Expected 17-Mar-27 | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 125 VDC | 1.4 N | Solder Turret | Chassis Mount | Bulk | ||||
4.600In Stock | ABV | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 250 VAC | 120 gf | Wire Lead | Chassis Mount | IP67 | Tray | |||||
100In Stock | MSM | Chassis Mount | IP40 | Bulk | |||||||||||||
Mfr: 78454955286 TTI: 1HM19 Honeywell Availability: 30In StockBasic / Snap Action Switches Sealed SE/HERM SLD SW | 30In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 4 A | 28 VDC | 1.9 N | Screw | Chassis Mount | Bulk | MS27216-1 | |||||
5.650In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
1.200In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | Tray | |||||||
1In Stock | V3 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10 A | 125 VAC | 250 VDC | 170 gf to 397 gf | Screw | Chassis Mount | Bulk | MS25253-1 | ||||
25In Stock | SE | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 142 gf to 482 gf | Wire Lead | Chassis Mount | Bulk | |||||
700In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 198 gf to 255 gf | Screw | Chassis Mount | IP64 | Bulk | ||||
3.000In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.59 N | Solder Lug | Chassis Mount | IP67 | Tray | ||||
Mfr: AVT32543-A TTI: AVT32543-A Panasonic Industry Availability: 700In StockBasic / Snap Action Switches 100mA to 3A, Hinge Roller Lever, Solder | 700In Stock | AVT | Roller Lever | 3 A | 250 VAC | 125 VDC | 1 N | Solder Pin | Tray | ||||||||
Mfr: 78454966710 TTI: 12SM4 Honeywell Availability: 0In Stock84 On Order Expected 15-Feb-27 Basic / Snap Action Switches SPDT PLUNGER QK CONN 1A 30VDC SUBMINI SW | 0In Stock84 On Order Expected 15-Feb-27 | SM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC, 250 VAC | 30 VDC | 1.4 N | Solder Lug | Chassis Mount | Bulk | ||||
Mfr: 78454960252 TTI: ZX10C20A01 Honeywell Availability: 5.000In StockBasic / Snap Action Switches Subminiature Basics | 5.000In Stock | ZX | Solder Pin | PCB Mount | Bulk |