Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | 500 mA | 125 VAC | 30 VDC | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC01FL | |||||
Mfr: D2SW-01L2-3M TTI: D2SW-01L2-3M Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW | Not Available Online | Bulk | D2SW01L23M | ||||||||||||||
Mfr: D2FW-G071M(D) TTI: D2FW-G071M(D) Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW SPDT 0.1A 30V | Not Available Online | D2FW-G | Bulk | D2FWG071MD | |||||||||||||
Mfr: SS-01GL13-E TTI: SS-01GL13-E Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.08 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL13E | ||
Mfr: VX-011-1A3 TTI: VX-011-1A3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX0111A3 | ||
Mfr: VX-011-1C23 TTI: VX-011-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX0111C23 | ||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL02 | ||||
Mfr: SS-5GL111D TTI: SS-5GL111D Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GL111D | |||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Bulk | D3SHB1L | |||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.2 N | SMD/SMT | PCB Mount | Bulk | D3SHB1L1 | |||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FT | ||||
Mfr: D2F-01FL-T TTI: D2F-01FL-T Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FLT | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FFLT | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FL2A | ||||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01K3 | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01FD | ||||
Mfr: D3M-01K3-3 TTI: D3M-01K3-3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches SIM RLLR LVR SPST-NO | Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01K33 | |||
Mfr: VX-51-1C23 TTI: VX-51-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short hinge lever #187 Tab 50g | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX511C23 | |||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01L23 | ||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 125 VAC | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC01E | |||
0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L1HS | |||
Not Available Online | D2LS | Ultra Subminiature Basic Switch | SPST | 6 VDC | 1.2 N | SMD/SMT | PCB Mount | IP40 | Reel | D2LS10BYOMZ | |||||||
Mfr: D2SW-01L1D TTI: D2SW-01L1D Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW | Not Available Online | D2SW | Bulk | D2SW01L1D | |||||||||||||
Mfr: D2EW-R1-B03L TTI: D2EW-R1-B03L Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW | Not Available Online | D2EW-R | Tray | D2EWR1B03LBYOMR | |||||||||||||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX011A2 |