Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-161-3C25 TTI: D3V-161-3C25 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V1613C25 | ||
Mfr: SS-01GL20 BY OMI TTI: SS01GL20 Aratas Availability: 0In StockBasic / Snap Action Switches SNAP ACT SW | 0In Stock | Bulk | |||||||||||||||
Mfr: VX-56-2C23 TTI: VX-56-2C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW | Not Available Online | VX | Bulk | VX562C23 | |||||||||||||
Mfr: D3V-6-3C24 TTI: D3V-6-3C24 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | Bulk | D3V63C24 | ||||||||||||
Not Available Online | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 61 gf | Quick Connect | Chassis Mount | IP40 | Bulk | SSG01L2T | |||
Not Available Online | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Quick Connect | Chassis Mount | IP40 | Bulk | SSG5L3T | |||
Mfr: VX-012-1A3 TTI: VX-012-1A3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches .1A Switch Basic SPDT .187QC | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX0121A3 | ||
Mfr: VX-016-1A3 TTI: VX-016-1A3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.29 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX0161A3 | ||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.24 N | SMD/SMT | PCB Mount | Bulk | D3SHA0L1 | |||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FL3T | ||||
Mfr: SS-5GL1111 TTI: SS-5GL1111 Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL1111 | |||
Mfr: D3V-162-1C24 TTI: D3V-162-1C24 Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V1621C24 | ||
Mfr: D3V-162M-1C24 TTI: D3V-162M-1C24 Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Chassis Mount | Bulk | D3V162M1C24 | ||||||||||||
Mfr: D2F-01FL2-D3 TTI: D2F-01FL2-D3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches ULTRA MINIATURE | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01FL2D3 | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2FFD3 | |||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M013 | ||||
Mfr: D2SW-01L1MS TTI: D2SW-01L1MS Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge lever 60gf 0.1A Lead wires | Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L1MS | ||
Mfr: D2JW-01K1A1-MD TTI: D2JW-01K1A1-MD Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short Hinge Lever Lead Wire 117g | Not Available Online | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2JW01K1A1MD | |||
Mfr: D3M-01L1-3 TTI: D3M-01L1-3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches HINGE LEVER SPST-NO | Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01L13 | |||
Mfr: D2SW-01L2TS TTI: D2SW-01L2TS Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge rllr levr 60gf 0.1A #110 QC tabs | Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L2TS | ||
Not Available Online | D2RV | Miniature | SPST | OFF - (ON) | Roller Lever | 250 mA | 100 VDC | 0.5 N | Solder Lug | Chassis Mount | Bulk | D2RVL22 | |||||
0In Stock | D3V | Chassis Mount | Bulk | D3V61M3A4 | |||||||||||||
0In Stock | D3V | Chassis Mount | Bulk | D3V65M3C4 | |||||||||||||
0In Stock | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01L1HS | |||
Not Available Online | D2LS | Ultra Subminiature Basic Switch | SPST | 6 VDC | 1.2 N | SMD/SMT | PCB Mount | IP40 | Reel | D2LS10BYOMZ |