Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2RV | Miniature | SPST-NO | OFF - (ON) | Plunger | 250 mA | 100 VDC | 1 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2RVG | ||||
Mfr: D3V-11-1A5 TTI: D3V-11-1A5 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | Bulk | D3V111A5 | ||||||||||||
Mfr: D3V-16-3C25 TTI: D3V-16-3C25 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V163C25 | ||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2SW3L1H | |||
0In Stock | D2X | Detection Switch | SPST | ON - (OFF) | Lever | 100 mA | 30 VDC | 0.5 N | Connector | Chassis Mount | IP00 | Bulk | |||||
Mfr: SS-01GL2-F TTI: SS-01GL2-F Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL2F | ||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GLFT | ||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Bulk | D3SHB1R | |||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.2 N | SMD/SMT | PCB Mount | Bulk | D3SHA0R1 | |||||
Mfr: V-16G-2C25 (R) TTI: V-16G-2C25 (R) Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPST | ON - (OFF) | Plunger | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | Bulk | V16G2C25R | |||
Mfr: D2F-01FL30 TTI: D2F-01FL30 Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 30VDC 0.3N SPDT, Sim Roller lvr | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FL30 | |||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW3L2T | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FFA | ||||
Mfr: D3V-114-1A4 TTI: D3V-114-1A4 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | Bulk | D3V1141A4 | ||||||||||||
Mfr: D3V-66M-2C24 TTI: D3V-66M-2C24 Aratas Availability: 0In StockBasic / Snap Action Switches MINIATURE | 0In Stock | D3V | Chassis Mount | Bulk | D3V66M2C24 | ||||||||||||
Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.47 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS013T | |||
Mfr: D3V-162M-3C5 TTI: D3V-162M-3C5 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V162M3C5 | ||
Mfr: D3V-163M-1A4 TTI: D3V-163M-1A4 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | Bulk | D3V163M1A4 | ||||||||||||
Not Available Online | D3V | Chassis Mount | Bulk | D3V61A4 | |||||||||||||
Mfr: D3V-6-1C24 TTI: D3V-6-1C24 Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 6 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V61C24 | ||
Mfr: D3V-11-2C24 TTI: D3V-11-2C24 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 11 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V112C24 | ||
Mfr: D3V-11-3C24 TTI: D3V-11-3C24 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | Bulk | D3V113C24 | ||||||||||||
Mfr: D3V-16-1C4 TTI: D3V-16-1C4 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | Bulk | D3V161C4 | ||||||||||||
Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V16G3C25 | |||
Not Available Online | VX | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX013A2 |