Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FT | ||||
Mfr: D2F-01FL-T TTI: D2F-01FL-T Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FLT | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FFLT | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FL2A | ||||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01K3 | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01FD | ||||
Mfr: D3M-01K3-3 TTI: D3M-01K3-3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches SIM RLLR LVR SPST-NO | Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01K33 | |||
Mfr: VX-51-1C23 TTI: VX-51-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short hinge lever #187 Tab 50g | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX511C23 | |||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3M01L23 | ||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 125 VAC | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC01E | |||
Mfr: D2F-01L30-D3 TTI: D2F-01L30-D3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 30VDC SPDT, Sim Roller lvr | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01L30D3 | |||
0In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 0.98 N | Solder Terminal | Chassis Mount | IP40 | Bulk | D3V-16-1A4 | |||
Mfr: D3V-11-1C25 TTI: D3V-11-1C25 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | Bulk | D3V111C25 | ||||||||||||
Mfr: D3V-16-2C25 TTI: D3V-16-2C25 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | D3V162C25 | ||
Not Available Online | D2X | Detection Switch | SPST | ON - (OFF) | Lever | 100 mA | 30 VDC | 0.5 N | Connector | Chassis Mount | IP00 | Bulk | D2XC | ||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01E | |||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.1 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GLE | |||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5FD | ||||
Mfr: VX-014-1C23 TTI: VX-014-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX0141C23 | ||
Mfr: VX-015-1A3 TTI: VX-015-1A3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX0151A3 | ||
Mfr: V-16G-3C25 (R) TTI: V-16G-3C25 (R) Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V16G3C25R | ||
Not Available Online | VX | Chassis Mount | Bulk | VX53A3 | |||||||||||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FL2 | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01T | ||||
Mfr: D2F-01L3-T TTI: D2F-01L3-T Aratas Availability: Not Available OnlineBasic / Snap Action Switches ULTRA MINIATURE | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01L3T |