Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2HW-C262MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-C262MRBYOMR D2HWC262MRBYOMR D2HWC262MRBYOBI | |||
Mfr: D2HW-BL282M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.9 N | Wire Lead | Chassis Mount | IP67 | D2HW-BL282MBYOMR D2HWBL282MBYOMR D2HWBL282MBYOBI | |||
Not Available Online | SSG | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 1.5 N | Solder Pin | PCB Mount | SSG-5PBYOMZ SSG5P SSG5PBYOMZ | |||||||
Mfr: V-15G-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | ON - (OFF) | Plunger | 15 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | IP40 | V15G3A5K V-15G-3A5-KBYOMI V15G3A5KBYOMI | ||||
Mfr: V-15G-3C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | IP40 | V15G3C5K V-15G-3C5-K-BY-OMI V15G3C5KBYOMI | ||||
Mfr: D2SW-P2-3M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 2A 250VAC 30VDC SPST-N0, Pin Plunger | Not Available Online | D2SW-P | Subminiature | SPST | Chassis Mount | IP67 | D2SWP23MBYOMZ | ||||||||||
Mfr: D3V-01-1A2 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Solder Lug | Chassis Mount | IP40 | D3V011A2 | ||||
Mfr: D2HW-BR212M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR212MBYOMR D2HWBR212M D2HWBR212MBYOBI | |||
Mfr: D3V-112-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V1121C24 | |||
Mfr: D3V-11G1M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M2C24K | |||||||||||||
Mfr: SS-5GL1131 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | Lever | 5 A | 125 VAC | Solder Lug | Chassis Mount | IP40 | SS5GL1131 | |||||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V2131C6 | ||||
Mfr: D3V-11G5M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V11G5M2C24K | |||||
Mfr: D3V-16G1-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 2.9 mm Mt Hole SPDT 1.96N Term #187 | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V16G11C25K | |||||
Mfr: D3V-16G1M-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2 N | Solder Pin | Chassis Mount | D3V16G1M1A5K | |||||
Mfr: D3V-16G1M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2 N | Solder Pin | Chassis Mount | D3V16G1M2A5K | |||||
Mfr: D3V-16G2M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V16G2M3C25K | |||||
Mfr: D3V-16G3-1C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.7 N | Quick Connect | Chassis Mount | D3V16G31C5K | |||||
Mfr: D3V-16G3-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.7 N | Quick Connect | Chassis Mount | D3V16G33C25K | |||||
Mfr: SS-5GL1373D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | SPST | Lever | 5 A | 125 VAC | Solder Pin | PCB Mount | IP40 | SS5GL1373D | |||||||
Mfr: VX-014-1A2 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | VX | Chassis Mount | VX0141A2 | |||||||||||||
Not Available Online | VX | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.25 N | Quick Connect | Chassis Mount | IP40 | VX53C22 | |||||
Mfr: V-10-1A4-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | V101A4T | |||
Mfr: D3V-16G4M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V16G4M2A5K | |||||
Mfr: D3V-16G51-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V16G511C25K |