Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-16G5M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2.4 N | Solder Pin | Chassis Mount | D3V16G5M3A5K | |||||
Mfr: V-103-1C24-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 3.4 N | Quick Connect | Chassis Mount | IP40 | V1031C24T | |||
Mfr: V-10G-1A4-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | V10G1A4T | |||
Mfr: SS-01GL111-ED1 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | Lever | 100 mA | 125 VAC | 30 VDC | 0.06 N | Solder Pin | PCB Mount | IP40 | SS01GL111ED1 | ||||
Mfr: SS-01GL1131-ET TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Chassis Mount | SS01GL1131ET | |||||||||||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS5GL11 | |||||
Mfr: V-15G-3C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPST | Plunger | 15 A | 250 VAC | 8 VDC | 100 gf | Quick Connect | Chassis Mount | IP40 | V15G-3C4-K V15G3C4K | ||||
Mfr: V-15G5-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | OFF - (ON) | Roller Lever | 15 A | 250 VAC | 250 VDC | 2.4 N | Quick Connect | Chassis Mount | IP40 | V15G53C25KBYOMI V-15G5-3C25-KBYOMI V15G53C25KBYOMI | ||||
Mfr: V-15G6-1C6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V15G61C6K | |||
Mfr: V-162-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | V1621C25 | ||||
Mfr: V-16G1-1C25-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Lever | 16 A | 250 VAC | 8 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | V16G11C25KR | ||||
Mfr: D3V-164M-1A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V164M1A5 | |||||||||||||
Mfr: D2HW-BR203MR-50 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Automotive Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWBR203MRBYOMR D2HWBR203MR50 | |||
Mfr: D2HW-C233MRS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Automotive Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWC233MRSBYOMR | |||
Mfr: D2VW-01L3-3MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Auto Switch | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW01L33MS | ||||
Mfr: D3V-166-1A4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | Solder Terminal | Chassis Mount | IP40 | D3V1661A4 | ||||
Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G41C25K | ||||
Mfr: D2HW-BL273ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-BL273MLBYOMR D2HWBL273MLBYOMR D2HWBL273MLBYOBI | |||
Mfr: D3V-16-2C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V162C24 | |||||||||||||
Mfr: D3V-01-3A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | D3V013A3 | ||||
Mfr: D3V-11G3M-2A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 11 A | 250 VAC | 250 VDC | 3.4 N | Solder Pin | Chassis Mount | D3V11G3M2A4K | |||||
Mfr: D3V-11G3M-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 3.4 N | Quick Connect | Chassis Mount | D3V11G3M3C24K | |||||
Not Available Online | V | General Purpose | SPDT | Lever | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 400 gf | Solder Pin | Chassis Mount | IP40 | V1521E6 | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1531C5 | ||||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V-15-3C26BYOMI V153C26BYOMI V153C26BYOMI |