Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-16-1C4 (R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V161C4R | |||
Mfr: D3V-162-1C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V1621C4 | |||
Mfr: SS-01GL2-2T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Chassis Mount | SS01GL22T | |||||||||||||
Mfr: SS-5GL2-F-3T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS5GL2F3T | ||||
Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS5GL3 | |||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - OFF | Plunger | 5 A | 250 VAC | 1.47 N | Solder Terminal | PCB Mount | IP40 | D2F5 | |||||
Not Available Online | D3D | Miniature | SPST | OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Connector | Chassis Mount | IP00 | D3D133 | |||||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Pin | Chassis Mount | IP67 | D2SW3L2HS | ||||
Not Available Online | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.47 N | Quick Connect | Chassis Mount | IP40 | SS01GPTBYOMZ | ||||
Mfr: D2VW-01L1B-1HS TTI: Not Assigned Aratas Basic / Snap Action Switches .1A SwtchWatertight Hinge Lever Long | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | D2VW01L1B1HS | |||
Mfr: D2VW-5L1B-1HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | D2VW5L1B1HS | |||
Mfr: D3V-16-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V161C25K | |||||
Mfr: SS-5GL13-F TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Simulated Roll 16g PCB Term Str Vert | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS5GL13F | |||
Mfr: D3V-162-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V1621C25K | |||
Mfr: D2F-FL3-D3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Detection Switch | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2FFL3D3 | ||||
Not Available Online | D3DC | Miniature | SPST | OFF - (ON) | Plunger | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP00 | D3DC3N | |||||
Mfr: D3V-011-3A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | SPST-NO | Lever | 100 mA | 125 VAC | 0.49 N | Solder Terminal | PCB Mount | IP40 | D3V0113A3BYOMI | ||||||
Mfr: D3V-012-2A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | SPST-NC | Lever | 100 mA | 125 VAC | 0.49 N | Solder Terminal | PCB Mount | IP40 | D3V0122A3BYOMI | ||||||
Mfr: D3V-013-2C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | Miniature | SPST-NC | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | PCB Mount | IP40 | D3V0132C23BYOMI | ||||
Mfr: D3V-014-2C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | SPST-NC | Lever | 100 mA | 125 VAC | 0.49 N | Quick Connect | PCB Mount | IP40 | D3V0142C23BYOMI | ||||||
Mfr: D3V-113-1A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 1.96 N | Solder Terminal | PCB Mount | IP40 | D3V1131A5BYOMI | |||
Mfr: VX-54-3C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | VX543C23 | |||||||||||||||
Mfr: V-102-1C25-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1021C25TBYOMI | ||||||||||||||
Mfr: V-102-1C4-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1021C4TBYOMI | ||||||||||||||
Not Available Online | V | V1022A4BYOMI |