Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-6G4M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 6 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V6G4M1C24K | |||||
Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5GL23 | |||||
Mfr: V-104-1A4-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | V1041A4TBYOMI | |||
Mfr: D3V-16G5-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2.4 N | Quick Connect | Chassis Mount | D3V16G51C25 | |||||
Mfr: D3V-11G6K-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V11G6K1C25K | |||||||||||||
Mfr: D3V-6G-3C24-K-3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V6G3C24K3 | |||||||||||||
Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 6 A | 250 VAC | 250 VDC | 0.98 N | Solder Terminal | Chassis Mount | IP40 | D3V62A4 | ||||
Mfr: D3V-11G-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 2 N | Solder Pin | Chassis Mount | D3V11G3A5K | |||||
Mfr: D3V-11G-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V11G3C25K | |||||
Mfr: D3V-6-3C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 6 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V63C4K | |||||
Mfr: D3V-01-2C22-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 125VAC 30VDC SPST-NC, Pin Plunger | Not Available Online | D3V | Chassis Mount | D3V012C22K | |||||||||||||
Mfr: D2HW-BL271D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | PCB Mount | IP67 | D2HWBL271DBYOMR | |||
Mfr: D3V-014-3C3-T-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Basic Switch | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 gf | Quick Connect | Chassis Mount | IP40 | D3V0143C3TK | ||||
Mfr: D3V-11G3-1C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G31C23K | |||||||||||||
Mfr: D3V-11G4-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G42C25K | |||||||||||||
Mfr: D3V-6G-1C25-K-13 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D3V | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | 651574 D3V6G1C25K13NCD3V6G1C25K13 D3V6G1C25K13 | ||||
Not Available Online | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 10 mA | 13.5 VDC | 1.2 N | Solder Pin | PCB Mount | IP67 | Tray | D2GWA03DBYOMR | ||||
Mfr: D2GW-SC03M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 10 mA | 13.5 VDC | 1.2 N | Wire Lead | Chassis Mount | IP67 | D2GWSC03MBYOMR | ||||
Mfr: D3V-11G2M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V11G2M3A5K | |||||
Mfr: D3V-6G6M-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 6 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V6G6M3C24K | |||||
Mfr: D3V-113K-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 11A 250VAC 250VDC SPDT Hinge Lever | Not Available Online | D3V | Chassis Mount | D3V113K1C24 | |||||||||||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1561C25 | ||||
Mfr: D3V-6G4-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 6 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V6G41C25 | |||||
Not Available Online | SS | Chassis Mount | SS01GL11 | ||||||||||||||
Mfr: D3V-64M-1A4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V64M1A4 |