Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2HW-BL261D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | PCB Mount | IP67 | D2HWBL261DBYOMR | |||
Mfr: D2VW-01-3HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | D2VW013HS | ||||
Mfr: D3V-015-2C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V0152C23 | |||||||||||||
Mfr: SS-01GL13-3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS01GL133 | |||
Mfr: SS-01GL30PT TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS-P | Basic Switch | SPST | OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS-01GL30PTBYOMZ SS01GL30PT SS01GL30PTBYOMZ | ||||
Mfr: V-11-1C3(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Lever | 11 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | Solder Pin | Chassis Mount | IP40 | V111C3R | |||||
Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 400 gf | Quick Connect | Chassis Mount | V151C6 | |||||||
Mfr: D3V-16114-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V161141C25K | |||||||||||||
Mfr: D3V-163M-2C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | Quick Connect | Chassis Mount | IP40 | D3V163M2C4 | ||||
Mfr: D2HW-C203MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Sealed Snap Action Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWC203MSBYOMR | |||
Mfr: D3V-25-1C5B TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Chassis Mount | D3V251C5B | |||||||||||||
Mfr: D3V-11G6M-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches ROLLER LEVER 11A | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V11G6M1C25K | ||||
Mfr: D3V-16G2M-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches LEVER 16A | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G2M1C25K | |||
Mfr: V-10G-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT 10A | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 250 VDC | 1 N | Solder Lug | Chassis Mount | IP40 | V10G1A4K | |||
Mfr: V-165-2C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | SPST | ON - (OFF) | Roller | 16 A | 250 VAC | 400 gf | Quick Connect | V-165-2C26BYOMI V1652C26 V1652C26BYOMI | |||||||
Not Available Online | V | SPST | ON - (OFF) | Roller | 16 A | 250 VAC | 400 gf | Quick Connect | V1652C6 V-165-2C6BYOMI V1652C6BYOMI | ||||||||
Not Available Online | V | SPST | ON - (OFF) | Roller | 16 A | 250 VAC | 400 gf | Quick Connect | V-166-2C6BYOMI V1662C6 V1662C6BYOMI | ||||||||
Not Available Online | V | SPST | ON - (OFF) | Lever | 16 A | 250 VAC | 200 gf | Solder Pin | V-161-2A5BYOMI V1612A5 V1612A5BYOMI | ||||||||
Mfr: V-162-3C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | SPST | ON - (OFF) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | V1623C25 V-162-3C25BYOMI V1623C25BYOMI | |||||||
Mfr: V-102-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 0.59N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V1021C24 | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | Chassis Mount | IP40 | V1051E4 | ||||
Mfr: D2VW-01K2-1MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW01K21MS | ||||
Not Available Online | V | SPST | OFF - (ON) | Roller | 16 A | 250 VAC | 200 gf | Quick Connect | V1653C5 V-165-3C5BYOMI V1653C5BYOMI | ||||||||
Not Available Online | V | SPST | ON - (OFF) | Roller | 16 A | 250 VAC | 400 gf | Solder Pin | V1662A6 V-166-2A6BYOMI V1662A6BYOMI | ||||||||
Mfr: V-163-2C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 400 gf | Quick Connect | V-163-2C26BYOMI V1632C26 V1632C26BYOMI |