Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2MC-01ELA TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Basic Switch | Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | Chassis Mount | IP40 | D2MC01ELA | |||
Mfr: D2SW-3-3MS-0 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D2SW | Subminiature | SPST | OFF - (ON) | Plunger | 3 A | 125 VAC | Chassis Mount | IP67 | D2SW33MS0 | ||||||
Mfr: D3V-163K-1C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D3V | Chassis Mount | D3V163K1C5K | |||||||||||||
Mfr: D3V-16G-1A26-K-19 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 0.2 N | Solder Terminal | Chassis Mount | IP40 | 671579 D3V16G1A26K19 | |||
Mfr: D3V-11G2-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACTION SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V11G21C24K | |||||
Mfr: D2VW-5L1-1M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches REPLACED BY D2VW-5L1-1MS | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | D2VW5L11M | |||
Mfr: D2F-01FL3-A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SWITCH SPDT | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2F01FL3A | ||||
Mfr: D2HW-BR262M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HWBR262M D2HW-BR262MBYOMR D2HWBR262MBYOBI | |||
Mfr: D2HW-BR272M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR272MBYOMR D2HWBR272M D2HWBR272MBYOBI | |||
Mfr: D2HW-BR272ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR272MLBYOMR D2HWBR272MLBYOMR D2HWBR272MLBYOBI | |||
Mfr: D2HW-BR273ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-BR273MLBYOMR D2HWBR273ML D2HWBR273MLBYOBI | |||
Mfr: D2HW-BL232ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWBL232ML D2HW-BL232MLBYOMR D2HWBL232MLBYOBI | |||
Mfr: V-10G1-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short Hinge Lever 10A 100gf | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | V10G11C24K | |||
Mfr: D3V-6G-2C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Plunger | 6 A | 250 VAC | 250 VDC | 0.5 N | Quick Connect | Chassis Mount | D3V6G2C23K | |||||
Mfr: D3V-6G-3C3-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 6 A | 250 VAC | 250 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V6G3C3K | |||
Mfr: D2HW-BL202M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWBL202M D2HW-BL202MBYOMR D2HWBL202MBYOBI | |||
Mfr: D2HW-BR211H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | Chassis Mount | IP67 | D2HWBR211HBYOMR | |||
Mfr: D2VW-5K3-1MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW5K31MS | |||||
Mfr: D2VW-5L1-3HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | D2VW5L13HS | ||||
Mfr: D3V-11G1M-1A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M1A4K | |||||||||||||
Mfr: V-16G5-1C24-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V16G51C24KR | |||
Mfr: V-16G5-1C25-K(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V16G51C25KR | |||
Not Available Online | V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V212C6 | ||||
Mfr: SS-5GL111T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS5GL111T | ||||
Mfr: D3V-11G4M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G4M2C24K |