Aratas America LLC - Basic / Snap Action Switches
3.013 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2HW-C211H TTI: D2HW-C211H Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge SPDT Solder M3 Screw Mt | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC211H D2HW-C211HBYOMR D2HWC211HBYOMR | ||
Not Available Online | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GL13D | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01D3 | ||||
Mfr: D2FS-FL-N-A1 TTI: D2FS-FL-N-A1 Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge Lever - PCB Terms Left-angled | Not Available Online | D2FS | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FSFLNA1 | |||
Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWBL221HBYOMR | |||
Mfr: D2HW-C231H TTI: D2HW-C231H Aratas Availability: Not Available OnlineBasic / Snap Action Switches Simulated Roll SPDT Solder M3 Screw Mt | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2HWC231H D2HW-C231HBYOMR D2HWC231HBYOMR | ||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.77 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW01HS | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | D2FL30 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Tray | V1651C5 | |||
Not Available Online | D3D | Miniature | SPST | OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | Bulk | D3D131 | ||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Lug | Chassis Mount | IP40 | Tray | SS5GLF | ||||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW51 | |||
Mfr: D2VW-5L2A-1 TTI: D2VW-5L2A-1 Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW SPDT-NONC 5A 30V | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.3 N | Wire Lead | Chassis Mount | IP67 | Tray | 366096 673572 D2VW5L2A1 | ||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS5GL13T | ||||
Not Available Online | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.15 N | Solder Pin | Chassis Mount | IP67 | Bulk | D2JW01K11 | ||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | SS5GL2D2 | ||||
Not Available Online | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 1.5 N | Quick Connect | Chassis Mount | IP40 | Tray | SSG5T | ||||
Mfr: D2QW-C073H TTI: D2QW-C073H Aratas Basic / Snap Action Switches SPST-NO Sealed Sim. Roll Leaf Lever | Not Available Online | D2QW | Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2QWC073H | |||
Mfr: D3V-165-2C4 TTI: D3V-165-2C4 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | Quick Connect | Chassis Mount | IP40 | Bulk | D3V1652C4 | |||
Mfr: D3V-66-1C24 TTI: D3V-66-1C24 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | Bulk | D3V661C24 | ||||||||||||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2SW3L2H | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2FL3D3 | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2F01FLD | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Bulk | D2FL3D | ||||
Mfr: D3V-16-1A5 TTI: D3V-16-1A5 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Terminal | Chassis Mount | IP40 | Bulk | D3V161A5 |