Aratas America LLC - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2FS | Ultra Subminiature | SPST-NO | ON - (OFF) | Plunger | 100 mA | 6 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FSFN | |||||
Mfr: D2VW-5L2-3MS-123 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | |||||
Mfr: D3V-16G-1C6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Chassis Mount | D3V16G1C6K | |||||||||||||
Not Available Online | V | SPST | OFF - (ON) | Roller | 16 A | 250 VAC | 400 gf | Solder Pin | V1653A6 V-165-3A6BYOMI V1653A6BYOMI | ||||||||
Mfr: V-166-1C2L5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V1661C2L5 V-166-1C2L5BYOMI V1661C2L5BYOMI | |||||||||||||||
Not Available Online | V | SPST | OFF - (ON) | Roller | 16 A | 250 VAC | 400 gf | Quick Connect | V1643C6 V-164-3C6BYOMI V1643C6BYOMI | ||||||||
Mfr: D2F-FL2-D3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches ULTRA MINIATURE | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2FFL2D3 | ||||
Mfr: D3V-162M-3C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V162M3C4 | |||
Mfr: D3V-163-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V1631C24 | |||
Mfr: D3V-164-3C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V1643C4 | |||||||||||||
Mfr: D2VW-01L1B-1MS-0 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.59 N | Wire Lead | Chassis Mount | IP67 | D2VW01L1B1MS0 | |||
Mfr: D2VW-01L3-1M-0 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | D2VW01L31M0 | |||
Mfr: D3V-015-1C3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V0151C3 | ||||
Mfr: D3V-016-2A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NC | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Terminal | Chassis Mount | IP40 | D3V0162A3 | ||||
Mfr: D3V-6G4K-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | Lever | 16 A | 250 VAC | 0.98 N | Quick Connect | Chassis Mount | D3V6G4K1C25BYOMI | ||||||
Mfr: D2SW-P01L2M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 125VAC 30VDC SPDT Hinge Roller | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | D2SWP01L2MBYOMZ | |||
Mfr: V-102-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 1.23N Screw Mount | Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Lever | 10 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | V1021C25 | ||||||
Mfr: V-152-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 15A 250VAC 250VDC 1.23N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1521C25 | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 3.9 N | Solder Pin | Chassis Mount | IP40 | V1611A6 | ||||
Mfr: V-101-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V1011C24 | |||
Mfr: D2AW-ER062H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NC Leaf Lever | Not Available Online | D2AW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA | 12 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | D2AW-ER062HR D2AWER062HR | ||||
Mfr: SS-3GL13PT TTI: Not Assigned Aratas Basic / Snap Action Switches 3A Sim. Roller Lever #110 QC terminals | Not Available Online | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS-3GL13PTBYOMZ SS3GL13PT SS3GL13PTBYOMZ | |||
Mfr: SS-3GL13PB TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 3A Sim roller lever PCB terminals even | Not Available Online | SS-P | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 30 VDC | 0.5 N | Solder Pin | PCB Mount | Bulk | SS-3GL13PBBYOMZ SS3GL13PB SS3GL13PBBYOMZ | |||
Mfr: D2HW-BR213ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches HINGE LEVER LEADS | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWBR213ML D2HW-BR213MLBYOMR D2HWBR213MLBYOBI | |||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS10TBYOMI |