Aratas America LLC - Basic / Snap Action Switches
3.013 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-01-1C22-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 0.2 N | Quick Connect | Chassis Mount | D3V011C22K | |||||
Mfr: D3V-16G-1C25-K-H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch (T125) | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | IP40 | 660023 D3V16G1C25KH | |||
Mfr: D2HW-C261H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Leaf Lever SPDT Solder M3 Screw Mt | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | Chassis Mount | IP67 | D2HWC261HBYOMR | |||
Mfr: D2HW-C273M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-C273MBYOMR D2HWC273M D2HWC273MBYOBI | |||
Mfr: D3V-16-3C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V163C24 | |||||||||||||
Mfr: D3V-11G-1C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V11G1C4 | |||||
Mfr: D3V-11-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 2 N | Solder Pin | Chassis Mount | D3V111A5K | |||||
Mfr: D2HW-BR202M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWBR202M D2HW-BR202MBYOMR D2HWBR202MBYOBI | |||
Mfr: D2FD-01L1-1T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PCB Hinge Lever 0.1A Gold Alloy SPDT | Not Available Online | D2FD | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.65 N | Solder Pin | PCB Mount | IP6X | D2FD01L11TBYOMI | |||
Mfr: D2HW-A201DS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Solder Pin | PCB Mount | IP67 | D2HWA201DSBYOMR | |||
Mfr: SS-01GL13-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.5 N | Quick Connect | Chassis Mount | IP40 | SS01GL13T | |||
Mfr: V-15G-1A5-T-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | V | Standard | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | IP40 | V-15G-1A5-T-KBYOMI V15G1A5TK V15G1A5TKBYOMI | |||
Mfr: D3V-16G-1C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 250VAC 250 VDC SPDT, Pin Plunger | Not Available Online | D3V | Chassis Mount | D3V16G1C26 | |||||||||||||
Mfr: D3V-16G2-2C26-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 250VAC 250 VDC SPST-NC, Hinge Rller | Not Available Online | D3V | Chassis Mount | D3V16G22C26K | |||||||||||||
Mfr: D3V-62K-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 6A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Chassis Mount | D3V62K1C5 | |||||||||||||
Not Available Online | V | Basic Switch | SPST | ON - (OFF) | Plunger | 10 A | 250 VAC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V102C25 | |||||
Not Available Online | V | Miniature | SPDT | Lever | 10 A | 250 VAC | 250 VDC | 0.34 N | Quick Connect | Chassis Mount | IP40 | V1031C4 | |||||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V103C25 | ||||
Not Available Online | V | Miniature | SPDT | Roller Lever | 10 A | 250 VAC | 250 VDC | 0.59 N | Quick Connect | Chassis Mount | IP40 | V1061C4 | |||||
Mfr: V-10G25K-1E4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | Not Available Online | V | Miniature | 10 A | 250 VAC | 8 VDC | Chassis Mount | V10G25K1E4K | |||||||||
Mfr: V-151-1C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 15A 250VAC 250VDC 3.92N Screw Mount | Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 3.92 N | Quick Connect | Chassis Mount | IP40 | V1511C26 | ||||
Not Available Online | V | Miniature | SPST | Lever | 15 A | 250 VAC | 250 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1512A5 | |||||
Mfr: V-15-1C26-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 15A 250VAC 250VDC 3.92N Screw Mount | Not Available Online | V | General Purpose | SPDT | Plunger | 15 A | 250 VAC | 8 VDC | 400 gf | Quick Connect | Chassis Mount | IP40 | V-15-1C26-KBYOMI V151C26K V151C26KBYOMI | ||||
Mfr: V-152-1A5-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 15A 250VAC 250VDC 1.96N Screw Mount | Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 1.23 N | Solder Lug | Chassis Mount | IP40 | V1521A5T | ||||
Not Available Online | D2S | Chassis Mount | D2S10BYOMZ |