Aratas America LLC - Basic / Snap Action Switches
3.013 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2SW-P | Subminiature | SPST | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2SWP01MBYOMZ | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V1021C4 | ||||
Not Available Online | V | Miniature | SPST | Lever | 10 A | 250 VAC | 250 VDC | 1.23 N | Solder Lug | Chassis Mount | IP40 | V1023A5 | |||||
Mfr: V-102-3C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 1.96N Screw Mount | Not Available Online | V | Miniature | SPST | Lever | 10 A | 250 VAC | 250 VDC | 1.23 N | Quick Connect | Chassis Mount | IP40 | V1023C25 | ||||
Mfr: D2AW-ER003D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PCB 12VDC W/post Lft SPST-NO Pin Plunger | Not Available Online | D2AW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 12 VDC | 1 N | Solder Lug | PCB Mount | IP67 | D2AW-ER003DR D2AWER003DR | ||||
Mfr: D2AW-ER002H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NC Pin Plunger | Not Available Online | D2AW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 12 VDC | 1 N | Solder Lug | Chassis Mount | IP67 | D2AW-ER002HR D2AWER002HR | ||||
Mfr: D2AW-ER072H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NC Roller leaf lever | Not Available Online | D2AW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA | 12 VDC | 1.8 N | Solder Lug | Chassis Mount | IP67 | D2AW-ER072HR D2AWER072HR | ||||
Mfr: D2AW-EL072H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NC Roller leaf lever | Not Available Online | D2AW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA | 12 VDC | 1.8 N | Solder Lug | Chassis Mount | IP67 | D2AW-EL072HR D2AWEL072HR | ||||
Not Available Online | V | Miniature | SPST | Plunger | 10 A | 250 VAC | 250 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V102A5 | |||||
Not Available Online | V | Miniature | SPST | Simulated Roller Lever | 10 A | 250 VAC | 250 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1042A5 | |||||
Mfr: V-105-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V1051C24 | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1061C5 | ||||
Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 2.45 N | Quick Connect | Chassis Mount | IP40 | V1521C6 | |||||
Not Available Online | V | Miniature | SPST | Lever | 15 A | 250 VAC | 250 VDC | 0.69 N | Quick Connect | Chassis Mount | IP40 | V1533C5 | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V101C5 | ||||
Not Available Online | V | Basic Switch | SPST | OFF - (ON) | Plunger | 15 A | 250 VAC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V153C5 | |||||
Not Available Online | V | Miniature | SPST | Plunger | 15 A | 250 VAC | 250 VDC | 3.92 N | Quick Connect | Chassis Mount | IP40 | V153C6 | |||||
Not Available Online | V | Miniature | SPST | Simulated Roller Lever | 15 A | 250 VAC | 250 VDC | 1.23 N | Solder Lug | Chassis Mount | IP40 | V1542A5 | |||||
Mfr: D2AW-EL002H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NC Pin Plunger | Not Available Online | D2AW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 12 VDC | 1 N | Solder Lug | Chassis Mount | IP67 | D2AW-EL002HR D2AWEL002HR | ||||
Mfr: D2AW-EL063H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NO Leaf Lever | Not Available Online | D2AW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 12 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | D2AW-EL063HR D2AWEL063HR | ||||
Mfr: D2JW-01K1A2-MD TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2JW | Subminiature | Chassis Mount | D2JW01K1A2MD | ||||||||||||
Not Available Online | D2MC | Chassis Mount | D2MC01HL | ||||||||||||||
Mfr: D3V-162M-2C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V162M2C25 | |||||||||||||
Mfr: SS-01-F-2D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Solder Pin | PCB Mount | SS01F2D | ||||||||||||
Mfr: SS-01GL111-F TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUB MINIATURE | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.12 N | Solder Lug | Chassis Mount | IP40 | SS01GL111F |