D2A - Aratas America LLC - Basic / Snap Action Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2A | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Button | 100 mA | 250 VAC | 30 VDC | 0.49 N | Solder Pin | PCB Mount | IP00 | D2A2120 D2A-2120BYOMZ D2A2120BYOMZ | ||||
Not Available Online | D2A | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 250 VAC | 30 VDC | 0.98 N | Solder Pin | Chassis Mount | IP00 | D2A-1110BYOMZ D2A1110BYOMZ | ||||
Not Available Online | D2A | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Button | 100 mA | 250 VAC | 30 VDC | 0.49 N | Solder Pin | PCB Mount | IP00 | D2A1120 D2A-1001C D2A-1120BYOMZ D2A1001C D2A1120BYOMZ | ||||
Not Available Online | D2A | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 250 VAC | 30 VDC | 0.98 N | Solder Pin | Chassis Mount | IP00 | D2A-2110BYOMZ D2A2110 D2A2110BYOMZ | ||||
0In Stock | D2A | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Button | 100 mA | 250 VAC | 30 VDC | 0.49 N | Solder Pin | PCB Mount | IP00 | Bulk |