D2MC - Aratas America LLC - Basic / Snap Action Switches
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 125 VAC | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC01E | |||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | 500 mA | 125 VAC | 30 VDC | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC01FL | |||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 5 A | 250 VAC | 0.1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5HL | ||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 500 mA | 125 VAC | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC01EL | |||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 5 A | 250 VAC | 0.1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5FL | ||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 5 A | 250 VAC | 0.05 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5EL | ||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.05 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5E | ||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5F | ||||
Mfr: D2MC-01ELA TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Basic Switch | Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | Chassis Mount | IP40 | D2MC01ELA | |||
Not Available Online | D2MC | Chassis Mount | D2MC01HL | ||||||||||||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.1 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC5H | ||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | 5 A | 250 VAC | 10.2 gcm | Quick Connect | Chassis Mount | IP40 | D2MC5H1 | ||||||
Not Available Online | D2MC | Chassis Mount | D2MC5E1 | ||||||||||||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | 5 A | 250 VAC | Quick Connect | Chassis Mount | IP40 | D2MC5F1 |