D2VW - Aratas America LLC - Basic / Snap Action Switches
100 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW51 | |||
Mfr: D2VW-5L2A-1 TTI: D2VW-5L2A-1 Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW SPDT-NONC 5A 30V | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.3 N | Wire Lead | Chassis Mount | IP67 | Tray | 366096 673572 D2VW5L2A1 | ||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW5L31MS | |||
Mfr: D2VW-5L2-1 TTI: D2VW-5L2-1 Aratas Availability: Not Available OnlineBasic / Snap Action Switches Minature Basic Switch | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Solder Lug | Chassis Mount | IP67 | Bulk | D2VW5L21 | ||
Mfr: D2VW-01-3HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | D2VW013HS | ||||
Mfr: D2VW-01K2-1MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW01K21MS | ||||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | D2VW01L31HS | ||||
Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | D2VW53 | |||||
Mfr: D2VW-5L2-3MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | 366108 D2VW5L23MSCHN | ||||
Mfr: D2VW-5L2A-3MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW5L2A3MS | ||||
Mfr: D2VW-5L2-2MS-0 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPST-NC | ON - (OFF) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW5L22MS0 | ||||
Mfr: D2VW-5L2-3MS(CHN) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW5L23MSCHN | ||||
Mfr: D2VW-01L1B-1HS TTI: Not Assigned Aratas Basic / Snap Action Switches .1A SwtchWatertight Hinge Lever Long | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | D2VW01L1B1HS | |||
Mfr: D2VW-5L1B-1HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 0.6 N | Solder Lug | Chassis Mount | IP67 | D2VW5L1B1HS | |||
Mfr: D2VW-5-1MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PIN PLUNGER W/ LEADS | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | D2VW51MS | |||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | D2VW5L21MS | ||||
Mfr: D2VW-01L1B-3MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW01L1B3MS | ||||
Mfr: D2VW-5L2A-1M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short Hinge Roller With Leadwires 5A | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | D2VW5L2A1M | |||
Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | Solder Lug | Chassis Mount | IP67 | D2VW01L33HS | |||||
Mfr: D2VW-01-2MS-0(CHN) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW012MS0CHN | ||||
Mfr: D2VW-5-2M(CHN) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW52MCHN | ||||
Mfr: D2VW-5L2A-1MS-0 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | D2VW5L2A1MS0 | |||
Mfr: D2VW-01L3-1M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 1.18 N | Wire Lead | Chassis Mount | IP67 | Bulk | 366063 D2VW01L31M | ||
Mfr: D2VW-5-3MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D2VW | Miniature | SPST-NO | OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW53MS | ||||
Mfr: D2VW-5K1B-1M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW5K1B1M |