VX - Aratas America LLC - Basic / Snap Action Switches
134 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VX-53-1C23 TTI: VX-53-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches Long hinge lever #187 Tab 15g | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.25 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX531C23 | |||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX011A3 | |||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 0.29 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX561A3 | ||||
Mfr: VX-015-1C23 TTI: VX-015-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.59 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX0151C23 | ||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.25 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX51A2 | ||||
Mfr: VX-012-1C23 TTI: VX-012-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX0121C23 | ||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX51A3 | ||||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 0.59 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX551A3 | ||||
Mfr: VX-011-1A3 TTI: VX-011-1A3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX0111A3 | ||
Mfr: VX-011-1C23 TTI: VX-011-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX0111C23 | ||
Mfr: VX-51-1C23 TTI: VX-51-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short hinge lever #187 Tab 50g | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX511C23 | |||
Mfr: VX-013-1C23 TTI: VX-013-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX0131C23 | ||
Not Available Online | VX | Chassis Mount | Bulk | VX53A2 | |||||||||||||
Mfr: VX-01-3C23 TTI: VX-01-3C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | VX | Chassis Mount | Bulk | VX013C23 | ||||||||||||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.29 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX0161C23 | |||
Mfr: VX-015-2C23 TTI: VX-015-2C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW | Not Available Online | VX | Bulk | VX0152C23 | |||||||||||||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.25 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX51C22 | ||||
Not Available Online | VX | Chassis Mount | Bulk | VX52C22 | |||||||||||||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX511A3 | ||||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX011A2 | |||
Mfr: VX-01-1C22 TTI: VX-01-1C22 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX011C22 | ||
Mfr: VX-52-1C22 TTI: VX-52-1C22 Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | VX | Chassis Mount | Bulk | VX521C22 | ||||||||||||
Mfr: VX-56K-1C23 TTI: VX-56K-1C23 Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW | Not Available Online | VX | Bulk | VX56K1C23 | |||||||||||||
Mfr: VX-013-1A3 TTI: VX-013-1A3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.25 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX0131A3 | ||
Mfr: VX-014-3A3 TTI: VX-014-3A3 Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST Sim Rllr 0.1A 125VAC 30VDC 0.29N | Not Available Online | VX | Basic Switch | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX0143A3 |