Panasonic - Basic / Snap Action Switches
4.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ASQD1 | SPST-NO | Plunger, Pin | 2.6 N | Press Fit | PCB Mount | IP67 | Tray | ||||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | |||||||
0In Stock | ASQM2 | Turquoise Stroke Mini Switches | Plunger, Pin | 1 mA, 50 mA | 5 VDC to 16 VDC | 1.2 N | Solder Lug | PCB Mount | IP67 | |||||||
0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | Tube | ||||||||
Mfr: AH1764619-A TTI: Not Assigned Panasonic Industry Basic / Snap Action Switches SPDT Hinge Simulated Roller Lever, PCB | 0In Stock | AH1 (FJ) | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 1.5 N | Solder Pin | PCB Mount | Tube | |||||||
0In Stock | AVM | Lever | 5 A | 250 VAC | 125 VDC | 1.5 N | Quick Connect | Chassis Mount | Bulk | |||||||
0In Stock | AVT | Plunger | 3 A | 250 VAC | 125 VDC | 0.5 N | Solder Pin | Chassis Mount | Bulk | |||||||
Mfr: ABS1112419 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR QC Turquoise | 0In Stock | ABS | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 N | Quick Connect | Chassis Mount | IP67 | Bulk | ||||||
Mfr: ABS1512519 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge LVR PCB | 0In Stock | ABS | SPDT | ON - (OFF), OFF - (ON) | Lever | 1.5 N | Solder Pin | PCB Mount | IP67 | Bulk | ||||||
0In Stock | AV | Lever | 3 A | 250 VAC | 125 VDC | 1 N | Solder Pin | PCB Mount | Bulk | |||||||
Mfr: AVT344411613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches AVT3(FS-T) Snap Action Switch | 0In Stock | AVT | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 250 VAC | 125 VDC | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: ABS1114509 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches SPDT Hinge Simultd. Roller Lever QC | 0In Stock | ABS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 2 A | 125 VAC | 30 VDC | 0.54 N | Quick Connect | Chassis Mount | IP67 | Tray | ||
0In Stock | AV | Plunger | 3 A | 250 VAC | 125 VDC | 1 N | Solder Pin | PCB Mount | Bulk | |||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin | PCB Mount | IP40 | ||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Left Angle | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Terminal | PCB Mount | |||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount |