Panasonic - Basic / Snap Action Switches
4.462 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Terminal | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin | PCB Mount | |||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 3 A | 250 VAC | 125 VDC | 0.98 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger, Pin | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Pin, Left Angle | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Right Angle | PCB Mount | |||||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | AH14629-A | |||
Mfr: ABV1614403 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches | 0In Stock | ABV | Chassis Mount | ||||||||||||||
0In Stock | AH1 (FJ) | Ultraminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 3 A | 125 VAC | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tube | AH16609-A | |||
Mfr: AV3220649-A TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches | 0In Stock | AV | Chassis Mount | ||||||||||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Plunger | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 100 mA | 250 VAC | 125 VDC | 0.25 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Simulated Roller Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Roller Lever | 100 mA | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AV | High Precision | SPST | OFF - ON | Lever | 3 A | 250 VAC | 125 VDC | 0.49 N | Solder Terminal | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Right Angle | PCB Mount | |||||||
Mfr: AVM3645613 TTI: Not Assigned Panasonic Industry Availability: 0In StockBasic / Snap Action Switches FS LL Switch Si | 0In Stock | AVM | Subminiature | SPST | OFF - ON | Simulated Roller Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Right Angle | PCB Mount | ||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Left Angle | PCB Mount | |||||||
0In Stock | AVM | Subminiature | SPST | OFF - ON | Lever | 250 VAC | 125 VDC | 1.47 N | Solder Pin, Left Angle | PCB Mount |