Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-15G2-1C26-K TTI: V-15G2-1C26-K Aratas Availability: 31.600In StockBasic / Snap Action Switches HINGE LEVER SPDT 15A | 31.600In Stock | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | Bulk | V-15G2-1C26-KBYOMI V15G21C26KBYOMI | ||
6.650In Stock | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
13.100In Stock20.000 On Order Expected 26-Feb-27 | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
40.500In Stock60.000 On Order Expected | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
5.500In Stock14.000 On Order Expected | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
Mfr: D2VW2233A TTI: D2VW5L2A1M Aratas Availability: 450In Stock3.050 On Order Expected Basic / Snap Action Switches SNAP ACT SW SPDT-NONC 5A 30V | 450In Stock3.050 On Order Expected | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | Bulk | |||
58.400In Stock | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
2.000In Stock3.000 On Order Expected 05-May-27 | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Tray | ||||
7.000In Stock | D2HW | SPDT | ON - (OFF), OFF - (ON) | Plunger | 2 A | 125 VAC | 42 VDC | 76 g | Solder Pin | Chassis Mount | Bulk | ||||||
18.000In Stock40.000 On Order Expected | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
5.300In Stock7.500 On Order Expected | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Tray | |||||
7.200In Stock10.000 On Order Expected 09-Apr-27 | D3V | Bulk | |||||||||||||||
13.900In Stock29.000 On Order Expected | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | Bulk | ||||
7.500In Stock20.000 On Order Expected | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | ||||
500In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
12.500In Stock5.000 On Order Expected 06-Nov-26 | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
Mfr: D2HW2931M TTI: D2HWC203MRS Aratas Availability: 2.300In StockBasic / Snap Action Switches SNAP ACT SW SPST-NO 2A 12V | 2.300In Stock | D2HW | SPST | ON - (OFF) | Plunger | 2 A | 125 VAC | 42 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
37.000In Stock16.000 On Order Expected 06-Nov-26 | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | Bulk | |||||
Mfr: D2HW2802M TTI: D2HWBR201DR Aratas Availability: 3.950In Stock10.000 On Order Expected 05-Feb-27 Basic / Snap Action Switches SNAP ACT SW SPDT-NONC 2A 42V | 3.950In Stock10.000 On Order Expected 05-Feb-27 | D2HW | SPDT | ON - (OFF), OFF - (ON) | Plunger | 2 A | 125 VAC | 42 VDC | 76 g | Solder Pin | Tray | ||||||
Mfr: D2HW2922A TTI: D2HWC202MRS Aratas Availability: 0In StockBasic / Snap Action Switches SNAP ACT SW SPST-NC 2A 12V | 0In Stock | D2HW | Bulk | ||||||||||||||
2.500In Stock | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | Tray | |||||
Mfr: D2JW0102M TTI: D2JW01K21MD Aratas Availability: 20In StockBasic / Snap Action Switches D2JW-01K21-MD | 20In Stock | D2JW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.98 N | Wire Lead | Chassis Mount | IP67 | Bulk | ||||
300In Stock | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 250 VAC | 0.25 N | Quick Connect | Chassis Mount | IP40 | Bulk | |||||
90In Stock | D2VW | Tray | |||||||||||||||
Mfr: D3VM0517G TTI: D3V16G1C25 Aratas Availability: 600In StockBasic / Snap Action Switches SNAP ACT SW | 600In Stock | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk |