Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-11G-2A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Plunger | 11 A | 250 VAC | 250 VDC | 1 N | Solder Pin | Chassis Mount | Bulk | D3V11G2A4K | ||||
Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G51C25K | ||||
Mfr: D3V-6G1M-3A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 6 A | 250 VAC | 250 VDC | 1 N | Solder Pin | Chassis Mount | D3V6G1M3A4K | |||||
Mfr: V-10G1-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short Hinge Lever 10A 100gf | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | V10G11C24K | |||
Mfr: V-10G2-1B4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.6 N | Screw | Chassis Mount | IP40 | V10G21B4K V10G21B4KNC V-10G2-1B4-KBYOMI V10G21B4KBYOMI | |||
Mfr: VX-011-1A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | VX0111A3 | |||
Mfr: VX-015-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.59 N | Quick Connect | Chassis Mount | IP40 | VX0151C23 | |||
Mfr: V-15G-1B6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches PIN PLUNGER SWITCH 400G MAX FORCE | Not Available Online | V | Miniature | SPST | ON - (OFF) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 4 N | Screw | Chassis Mount | IP40 | V15G1B6K | |||
Mfr: D3V-6G6M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 6 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V6G6M1C24K | |||||
Mfr: SS-5GL111D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPST | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | SS5GL111D | ||||
Mfr: SS-5GL111T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS5GL111T | ||||
Mfr: SS-5GL1131D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPST | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS5GL1131D | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V101E25BYOMI | ||||
Mfr: V-10G2-2C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWCH | Not Available Online | V | SPST | ON - (OFF) | Lever | 10 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | IP40 | V10G22C5K | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Screw | Chassis Mount | IP40 | V1551B6 | ||||
Mfr: V-15G-1C6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V15G1C6K | |||
Mfr: V-15G-2C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | ON - (OFF) | Plunger | 15 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | V15G2C4K | ||||
Mfr: V-15G-3C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V15G3C26 | |||
Mfr: V-15G-3C26-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPST | OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 4 N | Quick Connect | Chassis Mount | IP40 | V15G3C261 V-15G-3C26-KBYOMI V15G3C26KBYOMI | |||
Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 200 gf | Quick Connect | Chassis Mount | IP40 | V1621C5 | ||||||
Mfr: V-16-2C25-L(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPST | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V162C25LR | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1631C5 | ||||
Mfr: V-165-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1651C25 | |||
Mfr: V-166-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1661C25BYOMI | |||
Mfr: V-16G1-3C25-L(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPST | Lever | 16 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | V16G13C25LR |