Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS-01GL13-FT TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.16 N | Quick Connect | Chassis Mount | IP40 | SS01GL13FT | |||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS10GL2 SS-10GL2BYOMI SS-10GL2BYOMI SS-10GL2 BY OMI | ||||
Mfr: D2AW-A073D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NO Roller leaf lever | Not Available Online | D2AW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA | 12 VDC | 1.8 N | Solder Pin | PCB Mount | IP67 | D2AW-A073DR D2AWA073DR | ||||
Mfr: D2JW-01K33-MD TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2JW | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 2.45 N | Wire Lead | Chassis Mount | IP67 | D2JW01K33MD | ||||
Mfr: D2HW-BL212MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches HINGE LEVER LEADS | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-BL212MRBYOMR D2HWBL212MR D2HWBL212MRBYOBI | |||
Not Available Online | V | V1022A4BYOMI | |||||||||||||||
Mfr: V-104-1A5-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1041A5TBYOMI | ||||||||||||||
Mfr: VX-013-2C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | VX | VX0132C23 | ||||||||||||||
Mfr: VX-016K-2C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | VX | VX016K2C23 | ||||||||||||||
Mfr: V-15G2K-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT Hinge Lvr QC 15A 0.98N | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | Quick Connect | Chassis Mount | IP40 | V15G2K1C24K | ||||
Mfr: V-1151K-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 11A 250VAC 250VDC 0.98N Screw Mount | Not Available Online | V | Miniature | Chassis Mount | V1151K1C24 | ||||||||||||
Mfr: V-11G-1C3(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 11A 250VAC 250VDC 0.98N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 11 A | 250 VAC | 125 VDC | Quick Connect | Chassis Mount | IP40 | V11G1C3R | ||||
Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 3.92 N | Quick Connect | Chassis Mount | IP40 | V1511C6 | |||||
Mfr: V-15-1C6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 5A 250VAC 250VDC 3.92N Screw Mount | Not Available Online | V | General Purpose | SPDT | Plunger | 15 A | 250 VAC | 8 VDC | 400 gf | Quick Connect | Chassis Mount | IP40 | V151C6KBYOMI | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 3.92 N | Solder Lug | Chassis Mount | IP40 | V1561A6 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1041A5 | ||||
Mfr: V-104-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 0.59 N | Quick Connect | Chassis Mount | IP40 | V1041C24 | |||
Mfr: D3V-62K-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 6A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Chassis Mount | D3V62K1C25K | |||||||||||||
Mfr: V-11G5-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 11A 250VAC 250VDC 1.96N Screw Mount | Not Available Online | V | General Purpose | SPDT | Roller Lever | 11 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | V11G51C25K | |||||
Not Available Online | V | SPDT | ON - (OFF), OFF - (ON) | Roller | 16 A | 250 VAC | 200 gf | Solder Pin | Chassis Mount | V1641A5 | |||||||
Mfr: D2AW-EL062H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NC Leaf Lever | Not Available Online | D2AW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA | 12 VDC | 2 N | Solder Lug | Chassis Mount | IP67 | D2AW-EL062HR D2AWEL062HR | ||||
Mfr: D2S-01L13D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 30VDC SPDT, Sim Roller lvr | Not Available Online | D2S | Chassis Mount | D2S01L13DBYOMZ | |||||||||||||
Mfr: D2AW-A002H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NC Pin Plunger | Not Available Online | D2AW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 12 VDC | 1 N | Solder Pin | Chassis Mount | IP67 | D2AW-A002HR D2AWA002HR | ||||
Mfr: D3V-162M-1A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Terminal | Chassis Mount | IP40 | D3V162M1A5 | |||
Mfr: D3V-162M-2A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V162M2A5 |