Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-161-3C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V1613C4 | |||
Mfr: D3V-166M-1A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V166M1A5 | |||||||||||||
Mfr: D2AW-EL053H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPST-NO Long strt leaf lever | Not Available Online | D2AW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA | 12 VDC | 1.5 N | Solder Lug | Chassis Mount | IP67 | D2AW-EL053HR D2AWEL053HR | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V1511A5 | ||||
Mfr: D3V-011-2A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | SPST-NC | Lever | 100 mA | 125 VAC | 0.49 N | Solder Terminal | PCB Mount | IP40 | D3V0112A3BYOMI | ||||||
Mfr: V-152-2C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1522C26BYOMI | ||||||||||||||
Mfr: V-16G2-1C5-K (R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Lever | 16 A | 250 VAC | 8 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | V16G21C5KR V16G21C5K(R)BYOMI V-16G2-1C5-K-(R)-BY-OMI V16G21C5KRBYOMI | ||||
Mfr: D2HW-ER231M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWER231MBYOMR | ||||
Mfr: V-15G5-1A5-T-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Detection Switches | Not Available Online | V | General Purpose | SPDT | Roller Lever | 15 A | 250 VAC | 8 VDC | 200 gf | Solder Lug | Chassis Mount | IP40 | V15G51A5TK V-15G5-1A5-T-KBYOMI V15G51A5TKBYOMI | ||||
Mfr: V-15G2K-1C26-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | V | General Purpose | SPDT | Lever | 15 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | 644737 V15G2K1C26K | |||||
Mfr: D3V-162M-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Chassis Mount | D3V162M1C25 | |||||||||||||
Mfr: D3V-11-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V111C25 | |||||||||||||
Mfr: D3V-11G-3C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V11G3C24K | |||||
Mfr: D3V-116-1C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW | Not Available Online | D3V | SPDT | Lever | 11 A | 250 VAC | 0.98 N | Quick Connect | PCB Mount | IP40 | D3V1161C4BYOMI | ||||||
Mfr: D2HW-C233MRS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Automotive Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWC233MRSBYOMR | |||
Not Available Online | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | SS3GLPD SS-3GLPDBYOMZ SS3GLPDBYOMZ | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2.45 N | Quick Connect | Chassis Mount | IP40 | V1561C6 | ||||
Mfr: D2SW-P2-3M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 2A 250VAC 30VDC SPST-N0, Pin Plunger | Not Available Online | D2SW-P | Subminiature | SPST | Chassis Mount | IP67 | D2SWP23MBYOMZ | ||||||||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | D2FLD | |||||
Mfr: D2HW-BR232ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWBR232MLBYOMR D2HW-BR232MLBYOMR D2HWBR232MLBYOBI | |||
Mfr: V-163-2C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1632C25BYOMI | ||||||||||||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 1.47 N | Quick Connect | Chassis Mount | IP40 | Bulk | SS-01-T BY OMI | |||
Mfr: V-15G-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | SPST | ON - (OFF) | Plunger | 15 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | IP40 | V15G3A5K V-15G-3A5-KBYOMI V15G3A5KBYOMI | ||||
Mfr: D2QW-C103M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | D2QWC103M | |||||
Not Available Online | V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 200 gf | Solder Pin | V-163-3A5BYOMI V1633A5 V1633A5BYOMI |