Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2HW-C211M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches HINGE LEVER LEADS | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWC211M D2HW-C211MBYOMR D2HWC211MBYOBI | |||
Mfr: SS-01GL111 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | SS01GL111 | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V1531A5 | ||||
Mfr: D2HW-BL261H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Solder Lug | Chassis Mount | IP67 | D2HWBL261HBYOMR | |||
Mfr: D3V-162-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Switch SPDT QC#250 Hinge Lever 1.96N 3A | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V1621C5 | |||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1011A5 | ||||
Not Available Online | D2LS | Ultra Subminiature | SPST | OFF - (ON) | Button | 1 mA | 6 VDC | 1.2 N | Gull Wing Lead | PCB Mount | IP40 | Reel | D2LS11BYOMZ | ||||
Mfr: D2VW-01-2MS-0(CHN) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW012MS0CHN | ||||
Mfr: D2VW-5-2M(CHN) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW52MCHN | ||||
Mfr: D2VW-5L2A-1MS-0 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.25 N | Wire Lead | Chassis Mount | IP67 | D2VW5L2A1MS0 | |||
Not Available Online | D2EW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA | 12 VDC | 122 gf | Press Fit | Chassis Mount | IP67 | Tray | D2EWB02LBYOMR | ||||
Mfr: D3V-012-1C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | D3V0121C23K | |||
Mfr: D3V-166-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Short Hinge Lever SPDT 1.96N 16A | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | D3V1661C5 | |||
Mfr: D2HW-BR213MRS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWBR213MRSBYOMR | ||||
Mfr: D3V-016-3A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | Lever | 100 mA | 125 VAC | 0.49 N | Solder Terminal | PCB Mount | IP40 | D3V0163A3BYOMI | |||||||
Mfr: D3V-6G6-1C3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 6 A | 250 VAC | 250 VDC | 0.49 N | Quick Connect | PCB Mount | IP40 | D3V6G61C3BYOMI | |||
Mfr: V-101-1C25-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1011C25TBYOMI | ||||||||||||||
Mfr: V-101-1C4-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1011C4TBYOMI | ||||||||||||||
Not Available Online | V | V1012A4BYOMI | |||||||||||||||
Not Available Online | V | V1012A5BYOMI | |||||||||||||||
Not Available Online | V | V1012C5BYOMI | |||||||||||||||
Mfr: V-101-3C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1013C25BYOMI | ||||||||||||||
Not Available Online | V | V1013C4BYOMI | |||||||||||||||
Mfr: VX-53-2C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | VX | VX532C23 | ||||||||||||||
Not Available Online | VX | VX542A3 |