Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VX-015-3A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | VX | VX0153A3 | ||||||||||||||
Not Available Online | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 0.85 N | Solder Pin | PCB Mount | IP67 | Tray | D2GWA13HBYOMR | ||||
Mfr: V-164-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1641C25BYOMI | |||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX51C23 | ||||
Mfr: SS-01GL13PD TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A Sim roller levr PCB terminals uneve | Not Available Online | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS01GL13PD SS-01GL13PDBYOMZ SS01GL13PDBYOMZ | |||
Mfr: D3V-11G2M-3A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Solder Pin | Chassis Mount | D3V11G2M3A4K | |||||
Not Available Online | V | V1013A4BYOMI | |||||||||||||||
Mfr: D3V-16-2A5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Solder Terminal | Chassis Mount | IP40 | D3V162A5 | |||
Mfr: V-154-1C26-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1541C26TBYOMI | ||||||||||||||
Not Available Online | V | V1552C6BYOMI | |||||||||||||||
Not Available Online | V | V1622A5BYOMI | |||||||||||||||
Not Available Online | V | V1642A6BYOMI | |||||||||||||||
Mfr: D3V-162M-1C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V162M1C4 | |||||||||||||
Mfr: D2QW-C103MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 30 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | D2QWC103MR | |||||
Mfr: D2EW-B03HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2EW | SPST-NO | Plunger, Pin | 100 mA | 12 VDC | 1.2 N | Solder Terminal | PCB Mount | IP67 | Tray | D2EWB03HSBYOMR | |||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2F01A | |||||
Not Available Online | V | V1052A5BYOMI | |||||||||||||||
Not Available Online | V | V1063A5BYOMI | |||||||||||||||
Mfr: D3V-013-3A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V | SPST-NO | Lever | 100 mA | 125 VAC | 0.49 N | Solder Terminal | PCB Mount | IP40 | D3V0133A3BYOMI | ||||||
Mfr: D2EW-SC03MS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2EW | SPST-NO | Plunger, Pin | 100 mA | 12 VDC | 1.2 N | Wire Lead | PCB Mount | IP67 | D2EWSC03MSBYOMR | ||||||
Mfr: D3V-11G2M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G2M2C24K | |||||
Mfr: D3V-01G-2C3-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V01G2C3K | |||||||||||||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | VX011A3 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 21 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V2141C6 | ||||
Mfr: D3V-013-2C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Chassis Mount | D3V0132C23K |