Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V-164-1AR5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | General Purpose | SPDT | Simulated Roller Lever | 16 A | 250 VAC | 8 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V-164-1AR5BYOMI V1641AR5BYOMI V1641AR5 | ||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.3 N | SMD/SMT | PCB Mount | Reel | D3SHB1R | |||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.2 N | SMD/SMT | PCB Mount | Reel | D3SHA1R1 | |||||
Not Available Online | D3SH | Surface Mount Switch | SPST | OFF - (ON) | Lever | 1 mA | 30 VDC | 0.2 N | SMD/SMT | PCB Mount | Reel | D3SHA0R1 | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 100 gf | Quick Connect | Chassis Mount | IP40 | V1041C4 | ||||
Mfr: V-15-1A5-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V151A5T | |||
Mfr: V-15-1C6-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 3.9 N | Quick Connect | Chassis Mount | IP40 | V151C6T | |||
Mfr: V-15G2K-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature Basic Switch | Not Available Online | V | General Purpose | SPDT | Lever | 15 A | 250 VAC | 8 VDC | Quick Connect | Chassis Mount | IP40 | 644736 V15G2K1C25K | |||||
Not Available Online | D2SW | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 30 VDC | 0.6 N | Quick Connect | Chassis Mount | IP67 | Bulk | D2SW3L2T | |||
Mfr: D3V-11G1M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M1C24K | |||||||||||||
Mfr: D3V-11G1M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M2A5K | |||||||||||||
Mfr: D3V-11G3M-3A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 3.4 N | Solder Pin | Chassis Mount | D3V11G3M3A4K | |||||
Mfr: D3V-11G4M-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Quick Connect | Chassis Mount | D3V11G4M1C24K | |||||
Mfr: D3V-11G4M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V11G4M3C25K | |||||
Mfr: D3V-11G5M-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 11 A | 250 VAC | 250 VDC | 2.4 N | Quick Connect | Chassis Mount | D3V11G5M2C25K | |||||
Not Available Online | SS | Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | SS102D | |||||
Mfr: D3V-11G6M-3A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 11 A | 250 VAC | 250 VDC | 0.6 N | Solder Pin | Chassis Mount | D3V11G6M3A4K | |||||
Mfr: D3V-16G1M-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V16G1M2C25K | |||||
Mfr: D3V-16G3M-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.7 N | Quick Connect | Chassis Mount | D3V16G3M1C25K | |||||
Mfr: D3V-16G4M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Simulated Roller Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Solder Pin | Chassis Mount | D3V16G4M3A5K | |||||
Mfr: V-16G-3C25-L TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 16 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V16G3C25LR V-16G-3C25-L(R)-BY-OMI V16G3C25LRBYOMI | |||
Mfr: V-163-3C5(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPST | Lever | 16 A | 250 VAC | 250 VDC | 0.69 N | Quick Connect | Chassis Mount | IP40 | V-163-3C5(R)-BY-OMI V1633C5R V1633C5RBYOMI | ||||
Not Available Online | V | SPST | OFF - (ON) | Lever | 10 A | 250 VAC | 100 gf | Solder Pin | Chassis Mount | V1023A4 | |||||||
Not Available Online | V | SPST | OFF - (ON) | Plunger | 21 A | 250 VAC | 100 gf | Solder Pin | Chassis Mount | V103A4 | |||||||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Solder Pin | Chassis Mount | IP40 | V103A5 |