Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2JW-01K1A2-MD TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2JW | Subminiature | Chassis Mount | D2JW01K1A2MD | ||||||||||||
Not Available Online | D2MC | Chassis Mount | D2MC01HL | ||||||||||||||
Mfr: VX-56-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Hinge roller lever #187 Tab 30g | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Bulk | VX561C23 | |||
Mfr: V-10G3-1C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Long hinge levr SPDT 10 A | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 3.4 N | Quick Connect | Chassis Mount | IP40 | V-10G3-1C24-KBYOMI V10G31C24KBYOMI | |||
Mfr: SS-5GL2T TTI: Not Assigned Aratas Basic / Snap Action Switches Hinge Roller Lever 5A SPDT #110 Tab 50g | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | |||||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | D3M01L1 | |||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5F | |||||
Mfr: D2HW-C203MRS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SUBMINIATURE SNAP ACTION | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWC203MRSBYOMR | |||
Mfr: D2F-01FL3-A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SWITCH SPDT | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2F01FL3A | ||||
Mfr: D3V-01-2C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 125VAC 30VDC SPST-NC, Pin Plunger | Not Available Online | D3V | Chassis Mount | D3V012C23K | |||||||||||||
Mfr: D3V-6G-2C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Plunger | 6 A | 250 VAC | 250 VDC | 0.5 N | Quick Connect | Chassis Mount | D3V6G2C23K | |||||
Mfr: SS-01GL13-E TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.08 N | Solder Lug | Chassis Mount | IP40 | Bulk | SS01GL13E | ||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.16 N | Solder Pin | PCB Mount | IP40 | SS5GLFD | |||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS5GL2D1 | |||||
Mfr: SS-10GL13D TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 10.1 A | 250 VAC | 0.49 N | Solder Pin | PCB Mount | IP40 | SS10GL13D | ||||
Not Available Online | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 153 gf | Solder Lug | Chassis Mount | IP40 | SSG01H | ||||
Mfr: D2HW-C231M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWC231M D2HW-C231MBYOMR D2HWC231MBYOBI | |||
Mfr: D2HW-C233M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWC233M D2HW-C233MBYOMR D2HWC233MBYOBI | |||
Mfr: D2SW-P2L1B TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 2A 250VAC 30VDC SPDT Hinge Lever | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 2 A | 250 VAC | 30 VDC | 1.8 N | Solder Lug | Chassis Mount | IP67 | D2SWP2L1BBYOMZ | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | Bulk | D2F01FT | ||||
Mfr: D2F-01FL-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2F01FLT | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2FFLT | ||||
Mfr: V-15G2-1E5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 8 VDC | 200 gf | Solder Lug | Chassis Mount | IP40 | 645575 V15G21E5K | ||||
Mfr: V-15G3-1B5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2 N | Screw | Chassis Mount | IP40 | V15G31B5K | |||
Mfr: V-10G-1B5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Pin Plunger 10A 200 gf | Not Available Online | V | General Purpose | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 250 VDC | 2 N | Screw | Chassis Mount | IP40 | V10G1B5K |