Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D2VW-5L2-3M(CHN) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW5L23MCHN | |||||
Not Available Online | V | Miniature | SPDT | Roller Lever | 10 A | 250 VAC | 250 VDC | 0.59 N | Quick Connect | Chassis Mount | IP40 | V1061C4 | |||||
Mfr: V-10G25K-1E4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 0.98N Screw Mount | Not Available Online | V | Miniature | 10 A | 250 VAC | 8 VDC | Chassis Mount | V10G25K1E4K | |||||||||
Mfr: V-151-1C26 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 15A 250VAC 250VDC 3.92N Screw Mount | Not Available Online | V | Miniature | SPDT | Lever | 15 A | 250 VAC | 250 VDC | 3.92 N | Quick Connect | Chassis Mount | IP40 | V1511C26 | ||||
Not Available Online | V | Miniature | SPST | Lever | 15 A | 250 VAC | 250 VDC | 1.96 N | Solder Lug | Chassis Mount | IP40 | V1512A5 | |||||
Mfr: V-15-1C26-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 15A 250VAC 250VDC 3.92N Screw Mount | Not Available Online | V | General Purpose | SPDT | Plunger | 15 A | 250 VAC | 8 VDC | 400 gf | Quick Connect | Chassis Mount | IP40 | V-15-1C26-KBYOMI V151C26K V151C26KBYOMI | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2.45 N | Solder Lug | Chassis Mount | IP40 | V1521A6 | ||||
Not Available Online | V | Miniature | SPST-NC | ON - (OFF) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 2.35 N | Solder Lug | Chassis Mount | IP40 | V1552A5 | ||||
Mfr: D2F-L30-D3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 3A 125VAC 30VDC SPDT, Sim Roller lvr | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | D2FL30D3 | ||||
Mfr: D3V-162-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V1621C24 | |||
Mfr: D3V-162-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V1621C25 | |||
Mfr: D3V-162M-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Chassis Mount | D3V162M1C24 | |||||||||||||
Mfr: D3V-16G2-2C26-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 250VAC 250 VDC SPST-NC, Hinge Rller | Not Available Online | D3V | Chassis Mount | D3V16G22C26K | |||||||||||||
Mfr: D3V-62K-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 6A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Chassis Mount | D3V62K1C5 | |||||||||||||
Mfr: D3V-11G1M-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M1C25K | |||||||||||||
Mfr: D3V-16G-1E5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | SPDT | ON - (OFF) | Plunger, Pin | 16 A | 250 VAC | 30 VDC | 200 gf | Quick Connect | Chassis Mount | IP40 | D3V16G1E5K | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Lug | Chassis Mount | IP40 | D2FL2D | |||||
Mfr: D2HW-C273M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-C273MBYOMR D2HWC273M D2HWC273MBYOBI | |||
Mfr: D2SW-01L2M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SNAP ACT SW SPDT 0.1A 30V | Not Available Online | D2SW | D2SW01L2M | ||||||||||||||
Not Available Online | V | V1033C5BYOMI | |||||||||||||||
Mfr: V-152-1C6-T TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | V | V1521C6TBYOMI | ||||||||||||||
Not Available Online | V | V1533A6BYOMI | |||||||||||||||
Not Available Online | D2S | Chassis Mount | D2S10BYOMZ | ||||||||||||||
Mfr: SS-5GL1111 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5GL1111 | ||||
Mfr: D3V-011-1C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V0111C23K |