Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 0.74 N | Solder Pin | PCB Mount | IP40 | D2F01FL2 | |||||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 5 A | 125 VAC, 250 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | Bulk | D2VW51M | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2FFLD3 | |||||
Mfr: D3V-6G4K-1C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D3V6G4K1C23KBYOMI | |||||||||||||||
Mfr: D2GW-SC03M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 10 mA | 13.5 VDC | 1.2 N | Wire Lead | Chassis Mount | IP67 | D2GWSC03MBYOMR | ||||
Mfr: D2LS-21(20M) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Ultra Subminiature Basic Switch | Not Available Online | D2LS | Ultra Subminiature Basic Switch | SPST | 6 VDC | 0.6 N | SMD/SMT | PCB Mount | IP40 | Reel | D2LS2120MBYOMZ | ||||||
Not Available Online | D2EW | Ultra Subminiature | SPST-NO | OFF - (ON) | Plunger, Pin | 100 mA | 12 VDC | 122 gf | Press Fit | Chassis Mount | IP67 | Tray | D2EWB03LBYOMR | ||||
Not Available Online | D2X | Detection Switch | SPST | ON - (OFF) | Lever | 100 mA | 30 VDC | 0.5 N | Connector | Chassis Mount | IP00 | D2XC | |||||
Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V16G2C25K | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1561C25 | ||||
Not Available Online | D2RV | Miniature | SPST-NO | OFF - (ON) | Roller Lever | 250 mA | 100 VDC | 1 N | Solder Lug | Chassis Mount | IP40 | D2RVL2G | |||||
Not Available Online | D3C | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 30 VDC | 0.4 N | Solder Pin | PCB Mount | IP00 | D3C2220 | |||||
Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.8 N | Solder Pin | Chassis Mount | IP67 | D2SWP01DBYOMZ | ||||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 0.59 N | Wire Lead | Chassis Mount | IP67 | D2VW5L1B1MS | ||||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 2 N | Wire Lead | Chassis Mount | IP67 | D2VW011MS | ||||
Mfr: D2VW-5L2-1HS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches HNG RLR LVR SOLDER | Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | D2VW5L21HS | |||
Mfr: D2HW-C223M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | D2HW-C223MBYOMR D2HWC223M D2HWC223MBYOMR | |||
Mfr: D2HW-C233MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HW-C233MRBYOMR D2HWC233MR D2HWC233MRBYOMR | |||
Mfr: D2HW-C262MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HW-C262MRBYOMR D2HWC262MRBYOMR D2HWC262MRBYOBI | |||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5GL13 | |||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.25 N | Solder Lug | Chassis Mount | IP40 | SS01E | ||||
Mfr: VX-015-1A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | VX0151A3 | |||
Mfr: D3V-16G5M-3A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2.4 N | Solder Pin | Chassis Mount | D3V16G5M3A5K | |||||
Not Available Online | SS | Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 5 A | 125 VAC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS5GL23 | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | Bulk | V1551C25 |