Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SSG | Chassis Mount | SSG5H5 | ||||||||||||||
Mfr: VX-01-1C23 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT MINI BASIC 0.1A | Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | Tray | VX011C23 | ||
Mfr: D2VW-5L3-3MS-0(CHN) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | Miniature | SPST-NO | OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | Wire Lead | Chassis Mount | IP67 | D2VW5L33MS0CHN | |||||
Mfr: D3V-16G-1C6-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Snap Action Switch | Not Available Online | D3V | Chassis Mount | D3V16G1C6K | |||||||||||||
Not Available Online | V | SPST | OFF - (ON) | Roller | 16 A | 250 VAC | 400 gf | Quick Connect | V1643C6 V-164-3C6BYOMI V1643C6BYOMI | ||||||||
Mfr: D2GW-SC6R3M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches | Not Available Online | D2GW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 10 mA | 13.5 VDC | 1.5 N | Wire Lead | Chassis Mount | IP67 | D2GWSC6R3MBYOMR | ||||
Mfr: D2HW-BL243M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SW | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HW-BL243MBYOMR D2HWBL243MBYOBI | |||
Mfr: D3V-016-2A3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NC | Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Terminal | Chassis Mount | IP40 | D3V0162A3 | ||||
Mfr: D3V-162M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V162M3C25K | |||||||||||||
Mfr: D3V-164M-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V164M1C5 | |||||||||||||
Not Available Online | VX | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 250 VAC | 0.29 N | Solder Lug | Chassis Mount | IP40 | Bulk | VX561A3 | ||||
Mfr: D3M-01K3-3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SIM RLLR LVR SPST-NO | Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | D3M01K33 | ||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 10.1 A | 250 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | SS10D | |||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS01GL13 | ||||
Not Available Online | D3M | Subminiature | SPST | OFF - (ON) | Roller Lever | 100 mA | 30 VDC | 1 N | Quick Connect | Chassis Mount | IP40 | D3M01L23 | |||||
Not Available Online | SS-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS-01GLPTBYOMZ SS01GLPT SS01GLPTBYOMZ | ||||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 1.2 N | Solder Lug | Chassis Mount | IP67 | D2VW5L31HS | ||||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 30 VDC | 0.74 N | Solder Lug | Chassis Mount | IP40 | D2F01FD | |||||
Not Available Online | D3D | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 250 VAC | 2 N | Quick Connect | Chassis Mount | IP00 | D3D111 | |||||
Mfr: D2SW-P01L3M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Sim roller levr 61gf Seald lead wire .1 A | Not Available Online | D2SW-P | Subminiature | SPST | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 125 VAC | 30 VDC | 0.6 N | Wire Lead | Chassis Mount | IP67 | D2SWP01L3MBYOMZ | |||
Mfr: SS-10GL2T TTI: Not Assigned Aratas Basic / Snap Action Switches Hinge Roller Lever 10.1A SPDT #110 50g | Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10.1 A | 250 VAC | 0.49 N | Quick Connect | Chassis Mount | IP40 | SS10GL2T SS-10GL2TBYOMI SS10GL2TBYOMI | ||||
Not Available Online | SS | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.49 N | Solder Lug | Chassis Mount | IP40 | SS01GL | ||||
Not Available Online | D2MC | High Reliable Rotary Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA | 125 VAC | 30 VDC | 0.5 N | Quick Connect | Chassis Mount | IP40 | Bulk | D2MC01E | |||
Not Available Online | D2VW | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 5 A | 125 VAC, 250 VAC | 30 VDC | 2.3 N | Solder Lug | Chassis Mount | IP67 | D2VW5L2A1HS | ||||
Mfr: D2FW-G271M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches LEAF LEVER SPDT | Not Available Online | D2FW-G | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 30 VDC | 2.5 N | Wire Lead | Chassis Mount | IP40 | D2FW0053F D2FWG271M1 365720 D2FWG271MD |