Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-162M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V162M3C25K | |||||||||||||
Mfr: D3V-164M-1C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V164M1C5 | |||||||||||||
Not Available Online | SS-P | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 100 mA | 125 VAC | 30 VDC | 1.5 N | Solder Pin | PCB Mount | SS01GPBBYOMZ | |||||
Mfr: SS-01GL13PB TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A Sim roller levr PCB terminals even | Not Available Online | SS-P | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA | 125 VAC | 30 VDC | 0.5 N | Solder Pin | PCB Mount | SS-01GL13PBBYOMZ SS01GL13PB SS01GL13PBBYOMZ | ||||
Mfr: D2SW-P2L1H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches SPDT 2A@250V HINGE | Not Available Online | D2SW-P | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 2 A | 250 VAC | 30 VDC | 1.8 N | Quick Connect | Chassis Mount | IP67 | D2SWP2L1HBYOMZ | |||
Mfr: D3V-11G-2C4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Miniature | Not Available Online | D3V | Chassis Mount | D3V11G2C4K | |||||||||||||
Mfr: D3V-11G-1C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 0.5 N | Quick Connect | Chassis Mount | D3V11G1C23K | |||||
Mfr: D2HW-BR202M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HWBR202M D2HW-BR202MBYOMR D2HWBR202MBYOBI | |||
Mfr: D2HW-BL202MR TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Plunger, Pin | 100 mA, 2 A | 125 VAC | 12 VDC | 0.75 N | Wire Lead | Chassis Mount | IP67 | D2HW-BL202MRBYOMR D2HWBL202MR D2HWBL202MRBYOBI | |||
Mfr: D2HW-BL222ML TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Wire Lead | Chassis Mount | IP67 | D2HWBL222MLBYOMR D2HW-BL222MLBYOMR D2HWBL222MLBYOBI | |||
Mfr: D2HW-BL263M TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Subminiature Basic Switch | Not Available Online | D2HW | Ultra Subminiature | SPST-NO | OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 1.8 N | Wire Lead | Chassis Mount | IP67 | D2HWBL263MBYOMR D2HW-BL263MBYOMR D2HWBL263MBYOBI | |||
Mfr: D2HW-C221H TTI: Not Assigned Aratas Basic / Snap Action Switches Long Hinge SPDT Solder M3 Screw Mt | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.5 N | Solder Lug | Chassis Mount | IP67 | D2HWC221H D2HW-C221HBYOMR D2HWC221HBYOMR | |||
Mfr: D2HW-C231H TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Simulated Roll SPDT Solder M3 Screw Mt | Not Available Online | D2HW | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Solder Lug | Chassis Mount | IP67 | D2HWC231H D2HW-C231HBYOMR D2HWC231HBYOMR | |||
Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 3 A | 125 VAC | 1.47 N | Solder Pin | PCB Mount | IP40 | D2FL3T | |||||
Not Available Online | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Solder Lug | Chassis Mount | IP40 | SSG5L3H | ||||
Not Available Online | SSG | Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 5 A | 125 VAC | 30 VDC | 61 gf | Quick Connect | Chassis Mount | IP40 | SSG5L3T | ||||
Mfr: V-15G-1B5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Screw | Chassis Mount | IP40 | V15G1B5K | |||
Mfr: V-10G-1B4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 600 mA, 10 A | 250 VAC | 125 VDC | 0.98 N | Screw | Chassis Mount | IP40 | V10G1B4K | |||
Mfr: D3V-16-3C5 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V163C5 | |||
Mfr: D3V-21G-3C4A TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V21G3C4A | |||||||||||||
Mfr: D3V-16-3C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Chassis Mount | D3V163C24 | |||||||||||||
Mfr: D3V-11G-1C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 1 N | Quick Connect | Chassis Mount | D3V11G1C4 | |||||
Mfr: D3V-16-3C4 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE | Not Available Online | D3V | Miniature | SPST-NO | OFF - (ON) | Plunger, Pin | 16 A | 250 VAC | 250 VDC | Quick Connect | Chassis Mount | IP40 | D3V163C4 | ||||
Mfr: D3V-11-1A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Plunger | 11 A | 250 VAC | 250 VDC | 2 N | Solder Pin | Chassis Mount | D3V111A5K | |||||
Mfr: D3V-11G-2C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPST-NC | ON - (OFF) | Plunger, Pin | 11 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V11G2C25K |