Aratas - Basic / Snap Action Switches
6.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: D3V-112-1C24 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 0.98 N | Quick Connect | Chassis Mount | IP40 | D3V1121C24 | |||
Mfr: D3V-11G1M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | Chassis Mount | D3V11G1M2C24K | |||||||||||||
Mfr: D3V-11G3M-2A4-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 11 A | 250 VAC | 250 VDC | 3.4 N | Solder Pin | Chassis Mount | D3V11G3M2A4K | |||||
Mfr: D3V-11G3M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Lever | 11 A | 250 VAC | 250 VDC | 0.7 N | Solder Pin | Chassis Mount | D3V11G3M2A5K | |||||
Mfr: D3V-11G4K-3C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Simulated Roller Lever | 11 A | 250 VAC | 250 VDC | 0.7 N | Quick Connect | Chassis Mount | D3V11G4K3C25 | |||||
Mfr: D3V-11G5M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 11 A | 250 VAC | 250 VDC | 2.4 N | Solder Pin | Chassis Mount | D3V11G5M2A5K | |||||
Mfr: D3V-11G5M-2C24-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 11 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V11G5M2C24K | |||||
Mfr: D3V-16G1-1C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 16A 2.9 mm Mt Hole SPDT 1.96N Term #187 | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 2 N | Quick Connect | Chassis Mount | D3V16G11C25K | |||||
Mfr: D3V-16G1M-2A5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | ON - (OFF) | Roller Lever | 16 A | 250 VAC | 250 VDC | 2 N | Solder Pin | Chassis Mount | D3V16G1M2A5K | |||||
Mfr: D3V-16G2M-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 1.2 N | Quick Connect | Chassis Mount | D3V16G2M3C25K | |||||
Mfr: D3V-16G3-1C5-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPDT | ON - (OFF), OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.7 N | Quick Connect | Chassis Mount | D3V16G31C5K | |||||
Mfr: D3V-16G3-3C25-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches MINIATURE BASIC SWITCH | Not Available Online | D3V | SPST | OFF - (ON) | Lever | 16 A | 250 VAC | 250 VDC | 0.7 N | Quick Connect | Chassis Mount | D3V16G33C25K | |||||
Mfr: D2F-01L30-D3 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 0.1A 30VDC SPDT, Sim Roller lvr | Not Available Online | D2F | Ultra Subminiature | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 100 mA | 30 VDC | 1.47 N | Solder Lug | Chassis Mount | IP40 | D2F01L30D3 | ||||
Mfr: D2HW-BL232MRS TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 2A 125VAC 42VDC SPDT, Sim Roller lvr | Not Available Online | D2HW | Ultra Subminiature | SPST-NC | ON - (OFF) | Simulated Roller Lever | 100 mA, 2 A | 125 VAC | 12 VDC | 0.65 N | Wire Lead | Chassis Mount | IP67 | D2HWBL232MRSBYOMR | |||
Mfr: D3V-112-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 11A 250VAC 250VDC SPDT Hinge Lever | Not Available Online | D3V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | D3V1121C25 | |||
Mfr: D3V-6G2K-1C23-K TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 6A 250VAC 250 VDC SPDT Hinge Lever | Not Available Online | D3V | Chassis Mount | D3V6G2K1C23K | |||||||||||||
Mfr: V-105-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 2.35N Screw Mount | Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 600 mA, 10 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1051C25 | |||
Not Available Online | V | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VAC | 0.98 N | Quick Connect | Chassis Mount | IP40 | V1051C4 | |||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1511C5 | ||||
Not Available Online | V | Miniature | SPDT | ON - (OFF), OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1521C5 | ||||
Not Available Online | V | Miniature | SPST | Lever | 15 A | 250 VAC | 250 VDC | 1.23 N | Solder Lug | Chassis Mount | IP40 | V1522A5 | |||||
Not Available Online | V | Miniature | SPST-NO | OFF - (ON) | Lever | 600 mA, 15 A | 250 VAC | 125 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1523C5 | ||||
Not Available Online | V | Miniature | SPST | Plunger | 15 A | 250 VAC | 250 VDC | 3.92 N | Solder Lug | Chassis Mount | IP40 | V152A6 | |||||
Mfr: V-16-3A6(R) TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches Detection Switches | Not Available Online | V | Miniature | SPST | Plunger | 16 A | 250 VAC | 250 VDC | 3.92 N | Solder Lug | Chassis Mount | IP40 | V163A6R | ||||
Mfr: V-101-1C25 TTI: Not Assigned Aratas Availability: Not Available OnlineBasic / Snap Action Switches 10A 250VAC 250VDC 1.96N | Not Available Online | V | Miniature | SPDT | Lever | 10 A | 250 VAC | 250 VDC | 1.96 N | Quick Connect | Chassis Mount | IP40 | V1011C25 |