Honeywell - Basic / Snap Action Switches
6.772 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4SX36-T TTI: Not Assigned Honeywell Basic / Snap Action Switches SPDT 11A 250V .83N NO SEAL PIN PLUNGER | 0In Stock | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 0.5 N | Screw | Chassis Mount | |||||
Mfr: BZ-2RW8435145T TTI: Not Assigned Honeywell Basic / Snap Action Switches BASIC SW SPDT 10 A 250VAC PIN PLGR ACTR | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 0.83 N to 1.39 N | Screw | Chassis Mount | |||||
Mfr: BZ-2RW84449-A2 TTI: Not Assigned Honeywell Basic / Snap Action Switches BASIC SW SPDT 15 A 250VAC PIN PLGR ACTR | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 3.61 N | Screw | Chassis Mount | IP64 | |||
0In Stock | 0.5 N | Solder Pin | Chassis Mount | |||||||||||||
Mfr: BZ-7R35-A4 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Basic SW SPDT 10 A 250Vac PIN PLGR ACTR | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 255 gf to 368 gf | Screw | Chassis Mount | IP64 | |||
Mfr: BZ-7RQ1T TTI: Not Assigned Honeywell Basic / Snap Action Switches SPDT 15A 250 Vac H-OVRTRV PLGR ACTR | Not Available Online | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 250 VDC | 624 gf to 794 gf | Screw | Chassis Mount | IP64 | |||
0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 198 gf to 255 gf | Solder Lug | Chassis Mount | IP64 | ||||
Mfr: BZ-2RW80147-P4 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches BASIC SW SPDT 15 A 250VAC SIMULAT ROLL | Not Available Online | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Simulated Roller Lever | 15 A | 250 VAC | 250 VDC | 1.7 N | Screw | Chassis Mount | IP64 | |||
0In Stock | 0.5 N | Wire Lead | Chassis Mount | |||||||||||||
Mfr: BZ-2RW8244-P4 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 5 A 250 Vac STR Lever Actuator | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 5 A | 480 VAC | 250 VDC | 71 gf | Screw | Chassis Mount | IP64 | |||
0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 0.5 N | Screw | Chassis Mount | ||||||
Mfr: V7-6B19E9-022 TTI: Not Assigned Honeywell Basic / Snap Action Switches SPDT 11A 250VAC Straight Lever | 0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 215 gf | Quick Connect | Chassis Mount | ||||
0In Stock | V3 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 15.1 A | 250 VAC | 250 VDC | 0.5 N | Quick Connect | Chassis Mount | |||||
0In Stock | Basic Switch | SPST | OFF - (ON) | Plunger | 500 mA | 6 oz to 14 oz | Solder Lug | Chassis Mount | ||||||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 10 A | 250 VAC | 250 VDC | 45 gf | Screw | Chassis Mount | ||||||
0In Stock | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 25 A | 125 VAC, 250 VAC, 277 VAC | 271 g | Screw | Chassis Mount | |||||||
0In Stock | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 500 mA | 125 VAC, 250 VAC, 277 VAC | 120 VDC | 86 g | Screw | Chassis Mount | ||||||
0In Stock | V3 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 113 gf | Screw | Chassis Mount | Tray | ||||
Mfr: V7-1C17D844 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SW SPDT 15.10A 250VAC Pin PLGR ACT | 0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | ||||
Not Available Online | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 250 VAC | 3.34 N | Screw | Chassis Mount | IP64 | |||||
Mfr: V7-5F37E9-000-1 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches V-BASIC SW NC SP 3A 277VAC 0.15N | 0In Stock | V7 | Micro Switch | SPST | ON - (OFF) | Plunger, Pin | 3 A | 125 VAC | 15 gf | Quick Connect | Chassis Mount | |||||
Mfr: WA-1RX12-A4 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SW SPNC 20 A 250VAC PIN PLGR ACTR | 0In Stock | Micro Switch | SPST | OFF - (ON) | Plunger | 20 A | 125 VAC | 4.45 N | Screw | Chassis Mount | ||||||
0In Stock | Large | SPST | ON - (OFF) | Plunger | 20 A | 250 VAC | 14 oz to 22 oz | Screw | Chassis Mount | |||||||
0In Stock | Large | SPST | Plunger | 20 A | 250 VAC | 3.89 N to 6.12 N | Screw | Chassis Mount | ||||||||
Mfr: WA-2RV178-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SW SPNC 20A 250Vac STR Actuator | 0In Stock | Large | SPST | ON - (OFF) | Lever | 20 A | 250 VAC | 2.5 oz | Screw | Chassis Mount |