Honeywell - Basic / Snap Action Switches
6.772 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454960900 TTI: V15T16-EZ100A05 Honeywell Availability: 0In StockBasic / Snap Action Switches V Basics | 0In Stock | V15 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 16 A | 250 VAC | 0.96 N | Quick Connect | Chassis Mount | Bulk | |||||
Mfr: 91SE14-1GN77 TTI: 91SE14-1GN77 Honeywell Availability: 0In StockBasic / Snap Action Switches Sealed Basic Switch | 0In Stock | Chassis Mount | Bulk | ||||||||||||||
0In Stock | Limit | SPST | ON - (OFF) | Lever | 10 A | 600 VAC | 250 VDC | 0.12 N | Screw | Chassis Mount | IP67 | Bulk | |||||
0In Stock | SPST | ON - (OFF) | Roller Plunger | 10 A | 600 VAC | 250 VDC | 16 N | Screw | IP66 | ||||||||
0In Stock | BZ | Limit | DPST | ON - (OFF) | Lever | 10 A | 500 VAC | 250 VDC | 0.12 N | Screw | Chassis Mount | IP67 | Bulk | ||||
0In Stock | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 0.5 N | Screw | Chassis Mount | M8805/109-04 | ||||||||
0In Stock | SX | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 28 VDC | 1.4 N | Solder Pin | Chassis Mount | |||||||
0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 480 VAC | 0.5 N | Wire Lead | Chassis Mount | M8805/1-027 | ||||||
Mfr: BZ-2RDS5551-A2 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches Snap Action NO/NC SPDT 15A 5.28N | Not Available Online | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 5.28 N | Screw | Chassis Mount | IP64 | ||||
0In Stock | BZ | Large | DPDT | Plunger | 10 A | 250 VAC | 7 oz to 13 oz | Quick Connect | Chassis Mount | ||||||||
Not Available Online | GSS | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 0.5 N | Solder Pin | Chassis Mount | ||||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 480 VAC | 567 gf | Screw | Chassis Mount | ||||||||
Mfr: 11SM303-T2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT PLUNGER SCR 1A 30VDC SUBMINI SW | 0In Stock | SM | Miniature | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC | 30 VDC | 1.4 N | Screw | Chassis Mount | |||||
Not Available Online | Basic Switch | SPDT | Plunger | 15 A | 250 VAC | 6 oz to 10 oz | Screw | Chassis Mount | |||||||||
0In Stock | BS | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 20 A | 480 VAC | 3.1 N | Screw | Chassis Mount | |||||||
0In Stock | SM | Solder Pin | PCB Mount | ||||||||||||||
Mfr: 11SM144-H2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SWITCH SPDT 5A 30VDC PLGR PC PIN | 0In Stock | SM | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 30 VDC | 32 oz | Solder Pin | PCB Mount | |||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 7 A | 250 VAC | 28 VDC | 13.4 N | Solder Turret | Chassis Mount | |||||||
0In Stock | Hermetically Sealed | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA, 25 A | 125 VAC | 28 VDC | 907 gf | Wire Lead | Chassis Mount | |||||||
Mfr: BM-1R231-A4 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SW SPDT 22 A 250Vac PIN PLGR ACTR | 0In Stock | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 22 A | 480 VAC | 0.5 N | Screw | Chassis Mount | |||||||
0In Stock | SM | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 125 VAC, 250 VAC | 30 VDC | 3 oz to 5 oz | Solder Lug | Chassis Mount | ||||||
Mfr: DT-2RV216-A7 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches DPDT 10A 250 Vac Roller Lever ACTR | Not Available Online | Micro Switch | DPDT | OFF - (ON) | Roller Lever | 10 A | 125 VAC, 250 VAC | 250 VDC | 11.1 N | Screw | Chassis Mount | ||||||
Mfr: BZ-2R389-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SPDT 15A 250Vac Prem LRG BASIC SWCH | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 8 oz to 13 oz | Screw | Chassis Mount | IP64 | ||||
Mfr: BZ-2R55-P4-S TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches LARGE BASICS | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 9 oz to 15 oz | Screw | Chassis Mount | IP64 | ||||
Mfr: BZ-2R73-A21 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SW SPDT 15 A 250Vac PIN PLGR ACTR | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 284 gf to 397 gf | Screw | Chassis Mount |