Honeywell - Basic / Snap Action Switches
6.772 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4HS109-318N TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches SEALED SE | 0In Stock | Basic Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC | 28 VDC | 10 oz to 22 oz | Wire Lead | Chassis Mount | ||||||
Mfr: 1HS11 TTI: Not Assigned Honeywell Basic / Snap Action Switches SW SPDT 25A 125VAC 28VDC Roll LVR SCRW | 0In Stock | Sealed | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 25 A | 125 VAC | 28 VDC | 10 oz to 26 oz | Screw | Chassis Mount | ||||||
0In Stock | 0.5 N | Chassis Mount | |||||||||||||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 500 mA, 20 A | 120 VAC | 125 VDC | 0.5 N | Screw | Chassis Mount | IP66 | ||||||
0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 250 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | ||||||
Mfr: BZ-2RW843589-P4 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Large Basics Z PLUNG LOC | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 10 A | 480 VAC | 250 VDC | 0.35 N | Screw | Chassis Mount | |||||
Mfr: BZ-3YST TTI: Not Assigned Honeywell Basic / Snap Action Switches SPDT 5A 250Vac MD Overtravel Plunge | Not Available Online | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 5 A | 250 VAC | 454 gf to 737 gf | Screw | Chassis Mount | IP64 | |||||
0In Stock | Standard | 0.5 N | Chassis Mount | ||||||||||||||
0In Stock | 0.5 N | Chassis Mount | |||||||||||||||
Mfr: BZ-2RW80288-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches BASIC SW SPDT 15 A 250VAC STR LVR ACTR | 0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 600 VAC | 250 VDC | 85 gf | Screw | Chassis Mount | IP64 | ||||
Mfr: BZ-2RW822555114-A46 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: 0In StockBasic / Snap Action Switches SPDT 15 A at 250 Vac Standard Basic Sw | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Lever | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | Chassis Mount | IP64 | SCN-2413SC | |||||
Mfr: BZ-2RW82272100-A2 TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches LARGE BASICS | 0In Stock | BZ | Large | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 6 oz | Screw | Chassis Mount | IP64 | ||||
0In Stock | Hazardous Location | SP4T | ON - (OFF), ON - (OFF), ON - (OFF), OFF - (ON) | Roller Plunger | 10 A | Screw | Chassis Mount | IP67 | |||||||||
Not Available Online | 0.5 N | Screw | Chassis Mount | ||||||||||||||
0In Stock | BZ | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger | 1 A | 250 VAC | 2.5 N | Solder Lug | Chassis Mount | IP64 | ||||||
Mfr: V7-7B17D8-140 TTI: Not Assigned Honeywell Availability: Not Available OnlineBasic / Snap Action Switches SPDT 11A 277VAC 250VDC SW Push Butto | Not Available Online | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 11 A | 277 VAC | 250 VDC | 226 gf | Quick Connect | Chassis Mount | |||||
0In Stock | Actuator | Lever | 12 oz | Screw | Chassis Mount | ||||||||||||
0In Stock | 0.5 N | Chassis Mount | |||||||||||||||
0In Stock | Standard | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15.1 A | 250 VAC | 250 VDC | 6 oz to 14 oz | Quick Connect | Chassis Mount | |||||||
0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 23 A | 250 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | |||||||
0In Stock | V3 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Plunger, Pin | 1 A | 125 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | Tray | |||||
Not Available Online | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 15.1 A | 250 VAC | 250 VDC | 0.5 N | Solder Pin | Chassis Mount | |||||||
Mfr: V3L-3 TTI: Not Assigned Honeywell Basic / Snap Action Switches SPDT 15.1A 250VAC 250VDC Roller Lever | 0In Stock | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller | 15.1 A | 250 VAC | 250 VDC | 397 gf | Screw | Chassis Mount | ||||||
0In Stock | V3 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Roller Lever | 15.1 A | 250 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount | ||||||
0In Stock | V7 | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 10 A | 277 VAC | 250 VDC | 150 gf | Quick Connect | Chassis Mount |