GSS - Honeywell - Basic / Snap Action Switches
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GSS | Solder Pin | Bulk | 785-1XE301 | |||||||||||||
0In Stock | GSS | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 125 VAC, 250 VAC | 125 VDC, 250 VDC | 22 oz to 40 oz | Screw | Chassis Mount | IP64 | |||||
Not Available Online | GSS | Large | SPDT | ON - (OFF), OFF - (ON) | Plunger | 15 A | 250 VAC | 250 VDC | 0.5 N | Solder Pin | Chassis Mount | ||||||
0In Stock | GSS | Standard | SPST | OFF - (ON) | Roller | 10 A | 600 VAC | 250 VDC | 0.5 N | Screw | Chassis Mount | IP67 | |||||
Not Available Online | GSS | Standard | DPST | OFF - (ON) | Roller Plunger | 100 mA | 50 VAC | 50 VDC | 0.5 N | Chassis Mount | IP66 |