HM - Honeywell - Basic / Snap Action Switches
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Contact Form | Switch Function | Actuator | Current Rating | Voltage Rating AC | Voltage Rating DC | Operating Force | Termination Style | Mounting Style | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 78454965435 TTI: 11HM1 Honeywell Availability: 330In StockBasic / Snap Action Switches 3A @ 28 VDC SPDT Hermetically Sealed | 330In Stock | HM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 3 A | 125 VAC | 28 VDC | 2 N | Solder Lug | Chassis Mount | Bulk | MS27216-5 | |||
0In Stock | HM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 115 VAC | 28 VDC | 198 gf | Chassis Mount | |||||||
0In Stock | HM | Sealed | SPDT | Lever | 1 A | 125 VAC | 28 VDC | 7 oz | Wire Lead | Chassis Mount | |||||||
Not Available Online | HM | Micro Switch | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 115 VAC | 28 VDC | Chassis Mount | ||||||||
Mfr: 16HM4-LIEB TTI: Not Assigned Honeywell Availability: 0In StockBasic / Snap Action Switches Sealed Basic Switch | 0In Stock | HM | Chassis Mount | ||||||||||||||
0In Stock | HM | Sealed | SPDT | ON - (OFF), OFF - (ON) | Lever | 1 A | 125 VAC | 28 VDC | 7 oz | Solder Lug | Chassis Mount | ||||||
Not Available Online | HM | Hermetically Sealed | SPDT | ON - (OFF), OFF - (ON) | Lever | 4 A | 125 VAC | 28 VDC | 1.95 N | Solder Pin | Chassis Mount |